RS PRO White Male Banana Connectors, 4 mm Connector, 24A, 30 V ac, 60V dc, Nickel Plating
Номер на артикул на RS: 205-401Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProColour
White
Gender
Male
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
24A
Contact Plating
Nickel
Length
39mm
Type
Banana Plug
Contact Material
Beryllium Copper
Insulation Material
ABS
Страна на произход
China
€ 25,27
€ 25,27 1 Bag of 10 (ex VAT)
RS PRO White Male Banana Connectors, 4 mm Connector, 24A, 30 V ac, 60V dc, Nickel Plating
1
€ 25,27
€ 25,27 1 Bag of 10 (ex VAT)
RS PRO White Male Banana Connectors, 4 mm Connector, 24A, 30 V ac, 60V dc, Nickel Plating
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProColour
White
Gender
Male
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
24A
Contact Plating
Nickel
Length
39mm
Type
Banana Plug
Contact Material
Beryllium Copper
Insulation Material
ABS
Страна на произход
China