RS PRO White LED Indicator Lamp, 48V ac/dc, Telephone Slide Base, 5.5mm Diameter, 1500mcd

Технически документи
Спецификации
Brand
RS ProVoltage Rating
48V ac/dc
Light Output Colour
White
Lamp Type
LED
Intensity
1500mcd
Lamp Base
Telephone Slide
Chip Type
Single Chip
Diameter
5.5mm
Length
31mm
Peak Wavelength
X=0.31 nm, Y=3.2nm
Current Rating
15mA
Life Hours
20000h
Страна на произход
United Kingdom
Детайли за продукта
RS PRO T5.5 AC/DC LEDs
From the great value brand RS PRO, comes a range of high-quality T5.5 ac/dc LED Indicators. These LEDs have been manufactured for illumination in confined spaces. With 100,000 hours of life in every model, these RS Pro LED bulbs are a great choice with all models highly reliable and excellent quality.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
- Half-wave rectifier
- Reverse polarity protection diode
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.
- Anode identified by + sign side contact
- Variety of different light output colours offered in this range
- Fantastic life expectancy of 100000 hours offered by these LEDs
Applications
LED indicator bulbs are used in a wide range of applications such as;
- Automotive
- Gaming
- Marine
- Avionics
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 10,58
€ 10,58 Всеки (ex VAT)
1
€ 10,58
€ 10,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 10,58 |
25 - 49 | € 9,42 |
50 - 99 | € 8,35 |
100 - 249 | € 7,26 |
250+ | € 6,16 |
Технически документи
Спецификации
Brand
RS ProVoltage Rating
48V ac/dc
Light Output Colour
White
Lamp Type
LED
Intensity
1500mcd
Lamp Base
Telephone Slide
Chip Type
Single Chip
Diameter
5.5mm
Length
31mm
Peak Wavelength
X=0.31 nm, Y=3.2nm
Current Rating
15mA
Life Hours
20000h
Страна на произход
United Kingdom
Детайли за продукта
RS PRO T5.5 AC/DC LEDs
From the great value brand RS PRO, comes a range of high-quality T5.5 ac/dc LED Indicators. These LEDs have been manufactured for illumination in confined spaces. With 100,000 hours of life in every model, these RS Pro LED bulbs are a great choice with all models highly reliable and excellent quality.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
- Half-wave rectifier
- Reverse polarity protection diode
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.
- Anode identified by + sign side contact
- Variety of different light output colours offered in this range
- Fantastic life expectancy of 100000 hours offered by these LEDs
Applications
LED indicator bulbs are used in a wide range of applications such as;
- Automotive
- Gaming
- Marine
- Avionics
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.