RS PRO White LED Indicator Lamp, 28V ac/dc, Midget Groove Base, 6mm Diameter, 2070mcd

Номер на артикул на RS: 225-975Марка: RS PRO
brand-logo
Преглед на всички в Indicator Lamps

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

28V ac/dc

Light Output Colour

White

Lamp Type

LED

Intensity

2070mcd

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

6mm

Length

16mm

Viewing Angle

45 °

Peak Wavelength

X=0.31 nm, Y=0.32nm

Current Rating

14mA

Life Hours

100000h

Страна на произход

United Kingdom

Детайли за продукта

RS PRO midget grooved ac/dc led indicator

From the great value brand RS PRO, comes a range of high-quality midget grooved ac/dc led indicators. These single chip LED indicators have a recessed lamp and feature a reflector to enhance brightness. The LED light assures a low power and long-life alternative to incandescent filament equivalents. Compact and robust, this LED indicator has a midget grooved shape for quick and easy mounting.
RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and benefits:

  • Half-wave rectifier

  • Colour coded body

  • Anode is base contact

  • Reverse polarity protection diode

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Variety of different light output colours offered in this range

  • Fantastic life expectancy of 100000 hours offered by these LEDs

Applications

LED indicator bulbs are used in a wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Информацията за складовите наличности временно не е налична.

€ 11,34

€ 11,34 Всеки (ex VAT)

RS PRO White LED Indicator Lamp, 28V ac/dc, Midget Groove Base, 6mm Diameter, 2070mcd

€ 11,34

€ 11,34 Всеки (ex VAT)

RS PRO White LED Indicator Lamp, 28V ac/dc, Midget Groove Base, 6mm Diameter, 2070mcd
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 11,34
25 - 49€ 10,11
50 - 99€ 8,87
100 - 249€ 7,62
250+€ 6,37

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

28V ac/dc

Light Output Colour

White

Lamp Type

LED

Intensity

2070mcd

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

6mm

Length

16mm

Viewing Angle

45 °

Peak Wavelength

X=0.31 nm, Y=0.32nm

Current Rating

14mA

Life Hours

100000h

Страна на произход

United Kingdom

Детайли за продукта

RS PRO midget grooved ac/dc led indicator

From the great value brand RS PRO, comes a range of high-quality midget grooved ac/dc led indicators. These single chip LED indicators have a recessed lamp and feature a reflector to enhance brightness. The LED light assures a low power and long-life alternative to incandescent filament equivalents. Compact and robust, this LED indicator has a midget grooved shape for quick and easy mounting.
RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and benefits:

  • Half-wave rectifier

  • Colour coded body

  • Anode is base contact

  • Reverse polarity protection diode

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Variety of different light output colours offered in this range

  • Fantastic life expectancy of 100000 hours offered by these LEDs

Applications

LED indicator bulbs are used in a wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.