RS PRO White LED Indicator Lamp, 24V dc, Telephone Slide Base, 5.5mm Diameter, 1500mcd

Номер на артикул на RS: 210-074Марка: RS PRO
brand-logo
Преглед на всички в Indicator Lamps

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

White

Lamp Type

LED

Intensity

1500mcd

Lamp Base

Telephone Slide

Chip Type

Single Chip

Diameter

5.5mm

Length

22mm

Peak Wavelength

X=0.31 nm, Y=0.32nm

Current Rating

15mA

Life Hours

100000h

Страна на произход

United Kingdom

Детайли за продукта

RS PRO T5.5K ACDC LEDs

From the great value brand RS PRO, comes a range of high-quality T5.5K ACDC LED Indicators. Manufactured for illumination in confined spaces, these RS Pro LED bulbs are a great choice with all models highly reliable and excellent quality.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and benefits:

  • Single chip LED with reflector

  • Half-wave rectifier

  • 24V ac/dc types

  • Reverse polarity protection diode

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Anode identified by + sign side contact

  • Variety of different light output colours offered in this range

  • Fantastic life expectancy of 100000 hours offered by these LEDs

Applications

LED indicator bulbs are used in a wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от

€ 9,78

€ 9,78 Всеки (ex VAT)

RS PRO White LED Indicator Lamp, 24V dc, Telephone Slide Base, 5.5mm Diameter, 1500mcd

€ 9,78

€ 9,78 Всеки (ex VAT)

RS PRO White LED Indicator Lamp, 24V dc, Telephone Slide Base, 5.5mm Diameter, 1500mcd

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 9,78
25 - 49€ 8,74
50 - 99€ 7,64
100 - 249€ 6,61
250+€ 5,48
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

White

Lamp Type

LED

Intensity

1500mcd

Lamp Base

Telephone Slide

Chip Type

Single Chip

Diameter

5.5mm

Length

22mm

Peak Wavelength

X=0.31 nm, Y=0.32nm

Current Rating

15mA

Life Hours

100000h

Страна на произход

United Kingdom

Детайли за продукта

RS PRO T5.5K ACDC LEDs

From the great value brand RS PRO, comes a range of high-quality T5.5K ACDC LED Indicators. Manufactured for illumination in confined spaces, these RS Pro LED bulbs are a great choice with all models highly reliable and excellent quality.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and benefits:

  • Single chip LED with reflector

  • Half-wave rectifier

  • 24V ac/dc types

  • Reverse polarity protection diode

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Anode identified by + sign side contact

  • Variety of different light output colours offered in this range

  • Fantastic life expectancy of 100000 hours offered by these LEDs

Applications

LED indicator bulbs are used in a wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от