RS PRO White LED Indicator Lamp, 24V ac/dc, Bi-Pin Base, 4.25mm Diameter, 850mcd

Технически документи
Спецификации
Brand
RS ProVoltage Rating
24V ac/dc
Light Output Colour
White
Lamp Type
LED
Intensity
850mcd
Lamp Base
Bi-Pin
Lamp Size
3 mm
Chip Type
Single Chip
Diameter
4.25mm
Length
17mm
Peak Wavelength
X=0.31 nm, Y=3.2nm
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
Bi-Pin ac/dc LED Indicator, T1
Brought to you by RS Pro, these LED indicators are single chip and feature a simple lead pin connection for easy installation. Providing a good level of brightness over a long service life, these T1 sized LED indicators are suitable for use in various instrumentation applications. All models are highly and excellent quality.
Features & Benefits
12, 24, 28 V ac/dc types
Half-wave rectifier
Anode identified by + sign on body for dc use
Reverse polarity protection diode
Life Expectancy of 100000 h
€ 11,47
€ 11,47 Всеки (ex VAT)
1
€ 11,47
€ 11,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 11,47 |
25 - 49 | € 10,19 |
50 - 99 | € 9,10 |
100 - 249 | € 7,86 |
250+ | € 6,69 |
Технически документи
Спецификации
Brand
RS ProVoltage Rating
24V ac/dc
Light Output Colour
White
Lamp Type
LED
Intensity
850mcd
Lamp Base
Bi-Pin
Lamp Size
3 mm
Chip Type
Single Chip
Diameter
4.25mm
Length
17mm
Peak Wavelength
X=0.31 nm, Y=3.2nm
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
Bi-Pin ac/dc LED Indicator, T1
Brought to you by RS Pro, these LED indicators are single chip and feature a simple lead pin connection for easy installation. Providing a good level of brightness over a long service life, these T1 sized LED indicators are suitable for use in various instrumentation applications. All models are highly and excellent quality.
Features & Benefits
12, 24, 28 V ac/dc types
Half-wave rectifier
Anode identified by + sign on body for dc use
Reverse polarity protection diode
Life Expectancy of 100000 h