RS PRO White Desktop Timer, With RS Calibration

Номер на артикул на RS: 134-7537Марка: RS PRO
brand-logo
Преглед на всички в Stopwatches & Timers

Технически документи

Спецификации

Brand

RS Pro

Type

Desktop Timer

Power Source

Battery

Battery Type

AA

Colour/finish

White

Calibrated

RSCAL

Depth

45mm

Height

100mm

Width

120mm

Страна на произход

China

Детайли за продукта

RS PRO Desktop Timer With Count Up Timer

Introducing the desktop timer with count up feature from our own trusted and reliable own brand RS PRO, a compact timer ideal for applications that require a measurement of time. This handy device incorporates a count up timer feature, allowing you to also measure time elapsed. The user friendly interface includes 3 buttons for start/stop, mode and split/lap/reset that are colour coded and easy to use. The clock is enclosed with a durable white ABS plastic, providing protection from any knocks or falls that may occur. This reliable desktop clock and timer also includes 1/100 second count up facility to 40 minutes with lap and split options and accuracy within 1 second over a 24 hour period.

We also have high-quality calibrated versions to choose from including UKAS 134-7538.

Features and benefits

• Count up feature, ideal for measuring time elapsed
• Durable ABS enclosure for protection from knocks and bumps
• Clear and easy to use interface with 3 buttons for stop/start, mode and split/lap/reset
• Digit heights of 14 and 11 mm allowing you to clearly read measurements
• R6 (AA) battery operated that is also supplied
• 1/100 second count up facility to 40 minutes with lap and split options
• Additional 1 second count up facility to 24 hours after
• Audible alarm to notify you upon completion of time

Applications

This compact clock and timer can be used in a variety of applications that require elapsed time to be measured such as:

• Sporting events
• Competitions
• Cooking
• Meetings
• Lectures

How is this timer operated?

This digital count up timer is operated via an R6 (AA) battery, this is also supplied.

Does this include an audible alarm?

This desktop clock and timer features an audible alarm, notifying you upon completion of time.

Информацията за складовите наличности временно не е налична.

€ 98,69

€ 98,69 Всеки (ex VAT)

RS PRO White Desktop Timer, With RS Calibration

Calibration type

€ 98,69

€ 98,69 Всеки (ex VAT)

RS PRO White Desktop Timer, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Type

Desktop Timer

Power Source

Battery

Battery Type

AA

Colour/finish

White

Calibrated

RSCAL

Depth

45mm

Height

100mm

Width

120mm

Страна на произход

China

Детайли за продукта

RS PRO Desktop Timer With Count Up Timer

Introducing the desktop timer with count up feature from our own trusted and reliable own brand RS PRO, a compact timer ideal for applications that require a measurement of time. This handy device incorporates a count up timer feature, allowing you to also measure time elapsed. The user friendly interface includes 3 buttons for start/stop, mode and split/lap/reset that are colour coded and easy to use. The clock is enclosed with a durable white ABS plastic, providing protection from any knocks or falls that may occur. This reliable desktop clock and timer also includes 1/100 second count up facility to 40 minutes with lap and split options and accuracy within 1 second over a 24 hour period.

We also have high-quality calibrated versions to choose from including UKAS 134-7538.

Features and benefits

• Count up feature, ideal for measuring time elapsed
• Durable ABS enclosure for protection from knocks and bumps
• Clear and easy to use interface with 3 buttons for stop/start, mode and split/lap/reset
• Digit heights of 14 and 11 mm allowing you to clearly read measurements
• R6 (AA) battery operated that is also supplied
• 1/100 second count up facility to 40 minutes with lap and split options
• Additional 1 second count up facility to 24 hours after
• Audible alarm to notify you upon completion of time

Applications

This compact clock and timer can be used in a variety of applications that require elapsed time to be measured such as:

• Sporting events
• Competitions
• Cooking
• Meetings
• Lectures

How is this timer operated?

This digital count up timer is operated via an R6 (AA) battery, this is also supplied.

Does this include an audible alarm?

This desktop clock and timer features an audible alarm, notifying you upon completion of time.