RS PRO White Cotton Cap

Номер на артикул на RS: 137-0286Марка: RS PRO
brand-logo
Преглед на всички в Hats

Технически документи

Спецификации

Brand

RS Pro

Style

Cap

Colour

White

Material

Cotton

Adjustable

Yes

Страна на произход

China

Детайли за продукта

RS Pro Ultimate 5 Panel Cap

RS Pro Ultimate 5 panel cap is made from 100% cotton with a contemporary style and includes a Rip-strap size adjuster. A comfortable and stylish cap that is available in various colours.

FEATURES and BENEFITS:

Ultimate 5 panel cap
Contemporary style
Rip-strap size adjuster
Material – 100% Polyester
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue, White

€ 8,76

€ 8,76 Всеки (ex VAT)

RS PRO White Cotton Cap

€ 8,76

€ 8,76 Всеки (ex VAT)

RS PRO White Cotton Cap

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Style

Cap

Colour

White

Material

Cotton

Adjustable

Yes

Страна на произход

China

Детайли за продукта

RS Pro Ultimate 5 Panel Cap

RS Pro Ultimate 5 panel cap is made from 100% cotton with a contemporary style and includes a Rip-strap size adjuster. A comfortable and stylish cap that is available in various colours.

FEATURES and BENEFITS:

Ultimate 5 panel cap
Contemporary style
Rip-strap size adjuster
Material – 100% Polyester
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue, White