RS PRO White Continuous lighting Effect LED Beacon for Use with Signal Tower, 24 V, LED Bulb, DC
Номер на артикул на RS: 145-725Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProComponent Type
LED
Multifunction
No
Current Type
DC
Light Effect
Continuous lighting
Lens Colour
White
Bulb Type
LED
Supply Voltage
24 V
For Use With
Signal Tower
Страна на произход
Indonesia
€ 37,73
€ 37,73 1 Box of 1 (ex VAT)
RS PRO White Continuous lighting Effect LED Beacon for Use with Signal Tower, 24 V, LED Bulb, DC
1
€ 37,73
€ 37,73 1 Box of 1 (ex VAT)
RS PRO White Continuous lighting Effect LED Beacon for Use with Signal Tower, 24 V, LED Bulb, DC
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProComponent Type
LED
Multifunction
No
Current Type
DC
Light Effect
Continuous lighting
Lens Colour
White
Bulb Type
LED
Supply Voltage
24 V
For Use With
Signal Tower
Страна на произход
Indonesia