RS PRO White Back Box, BS, IP20, Surface Mount, 1 Gangs, 86.6 x 86.6 x 28mm

Технически документи
Спецификации
Brand
RS ProNumber of Gangs
1
Depth
28mm
Series
RS White
Earth Terminal
Yes
Colour Shade
White
Width
86.6mm
Length
86.6mm
Colour
White
Dimensions
86.6 x 86.6 x 28mm
IP Rating
IP20
Fixing Standard
BS
Mounting Type
Surface Mount
Colour Family
White
Enclosure Rating
IP20
Height
86.6mm
Страна на произход
China
Детайли за продукта
RS PRO 1 Gang Back Box - UF
Elevate your installations with the RS PRO 1 gang back box – the perfect blend of durability, style, and reliability. Whether youre outfitting an industrial facility, commercial space, or workshop, this high-quality back box is engineered to provide a secure, professional finish that stands the test of time.
Crafted from tough UREA Formaldehyde and finished in a sleek matte white, this back box isnt just about looks its designed to perform. With its 1-gang configuration, it offers versatile mounting options for electrical sockets and switches, making it the ideal choice for a variety of electrical setups. Built to handle the toughest environments, this back box is as resilient as it is reliable.
€ 1,25
€ 1,25 Всеки (ex VAT)
1
€ 1,25
€ 1,25 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 1,25 |
10 - 49 | € 1,21 |
50+ | € 1,16 |
Технически документи
Спецификации
Brand
RS ProNumber of Gangs
1
Depth
28mm
Series
RS White
Earth Terminal
Yes
Colour Shade
White
Width
86.6mm
Length
86.6mm
Colour
White
Dimensions
86.6 x 86.6 x 28mm
IP Rating
IP20
Fixing Standard
BS
Mounting Type
Surface Mount
Colour Family
White
Enclosure Rating
IP20
Height
86.6mm
Страна на произход
China
Детайли за продукта
RS PRO 1 Gang Back Box - UF
Elevate your installations with the RS PRO 1 gang back box – the perfect blend of durability, style, and reliability. Whether youre outfitting an industrial facility, commercial space, or workshop, this high-quality back box is engineered to provide a secure, professional finish that stands the test of time.
Crafted from tough UREA Formaldehyde and finished in a sleek matte white, this back box isnt just about looks its designed to perform. With its 1-gang configuration, it offers versatile mounting options for electrical sockets and switches, making it the ideal choice for a variety of electrical setups. Built to handle the toughest environments, this back box is as resilient as it is reliable.