RS PRO White Acetal Rod, 1m x 30mm Diameter

Номер на артикул на RS: 770-327Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

White

Length

1m

Material

Delrin®

Form

Rod

Rod Diameter

30mm

Density

1.42g/cm³

Tensile Strength

70 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Hardness

M 90 Rockwell

Elongation

25%

Water Absorption

0.5%

Polymer Type

Homopolymer

Страна на произход

Germany

Детайли за продукта

RS PRO Acetal Rods – High-Performance Engineering Plastic

RS PRO Acetal Rods are precision-engineered using high-quality black DuPont™ Delrin® resin, renowned for its superior strength and durability. These rods deliver excellent performance across various demanding applications, thanks to their combination of mechanical resilience, chemical resistance, and machinability.

Acetal Copolymer & Homopolymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO White Acetal Rod, 1m x 30mm Diameter
P.O.A.1 Lot of 1 (ex VAT)
RS PRO White Acetal Rod, 1m x 28mm Diameter
P.O.A.Each (In a Pack of 2) (ex VAT)

€ 89,00

€ 89,00 1 Lot of 2 (ex VAT)

RS PRO White Acetal Rod, 1m x 30mm Diameter

€ 89,00

€ 89,00 1 Lot of 2 (ex VAT)

RS PRO White Acetal Rod, 1m x 30mm Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 2€ 89,00
3 - 9€ 82,78
10 - 29€ 78,32
30+€ 71,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO White Acetal Rod, 1m x 30mm Diameter
P.O.A.1 Lot of 1 (ex VAT)
RS PRO White Acetal Rod, 1m x 28mm Diameter
P.O.A.Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

White

Length

1m

Material

Delrin®

Form

Rod

Rod Diameter

30mm

Density

1.42g/cm³

Tensile Strength

70 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Hardness

M 90 Rockwell

Elongation

25%

Water Absorption

0.5%

Polymer Type

Homopolymer

Страна на произход

Germany

Детайли за продукта

RS PRO Acetal Rods – High-Performance Engineering Plastic

RS PRO Acetal Rods are precision-engineered using high-quality black DuPont™ Delrin® resin, renowned for its superior strength and durability. These rods deliver excellent performance across various demanding applications, thanks to their combination of mechanical resilience, chemical resistance, and machinability.

Acetal Copolymer & Homopolymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO White Acetal Rod, 1m x 30mm Diameter
P.O.A.1 Lot of 1 (ex VAT)
RS PRO White Acetal Rod, 1m x 28mm Diameter
P.O.A.Each (In a Pack of 2) (ex VAT)