RS PRO White Acetal Rod, 1m x 10mm Diameter

Номер на артикул на RS: 680-448Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

White

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

10mm

Density

1.41g/cm³

Tensile Strength

60 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

Страна на произход

Germany

Детайли за продукта

Acetal Copolymer

Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour

Acetal Copolymer & Homopolymer

Може да се интересувате от
RS PRO White Acetal Rod, 1m x 12mm Diameter
€ 39,471 Lot of 5 (ex VAT)

P.O.A.

RS PRO White Acetal Rod, 1m x 10mm Diameter

P.O.A.

RS PRO White Acetal Rod, 1m x 10mm Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO White Acetal Rod, 1m x 12mm Diameter
€ 39,471 Lot of 5 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

White

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

10mm

Density

1.41g/cm³

Tensile Strength

60 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

Страна на произход

Germany

Детайли за продукта

Acetal Copolymer

Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour

Acetal Copolymer & Homopolymer

Може да се интересувате от
RS PRO White Acetal Rod, 1m x 12mm Diameter
€ 39,471 Lot of 5 (ex VAT)