RS PRO White ABS Handheld Enclosure, Integral Battery Compartment, 116.84 x 69.85 x 25.4mm

Номер на артикул на RS: 222-783Марка: RS PRO
brand-logo
Преглед на всички в Ръчни корпуси

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

116.8 mm

External Width

69.9 mm

External Height

25.4 mm

Integral Battery Compartment

Yes

Colour

White

External Dimensions

116.84 x 69.85 x 25.4mm

Standards Met

RoHS Compliant, UL 94 HB, UL E56070

Страна на произход

United States

Детайли за продукта

Cases with Integral PP3 Battery Compartment

ABS cases with a textured finish and removable front cover
Cases with a PP3 compartment only are supplied with a battery connector

€ 17,43

€ 17,43 Всеки (ex VAT)

RS PRO White ABS Handheld Enclosure, Integral Battery Compartment, 116.84 x 69.85 x 25.4mm

€ 17,43

€ 17,43 Всеки (ex VAT)

RS PRO White ABS Handheld Enclosure, Integral Battery Compartment, 116.84 x 69.85 x 25.4mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

116.8 mm

External Width

69.9 mm

External Height

25.4 mm

Integral Battery Compartment

Yes

Colour

White

External Dimensions

116.84 x 69.85 x 25.4mm

Standards Met

RoHS Compliant, UL 94 HB, UL E56070

Страна на произход

United States

Детайли за продукта

Cases with Integral PP3 Battery Compartment

ABS cases with a textured finish and removable front cover
Cases with a PP3 compartment only are supplied with a battery connector