RS PRO White ABS Enclosure, IP64, IK07, White Lid, 184.7 x 144.6 x 38.5mm

Номер на артикул на RS: 192-0720Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

184.8mm

External Height

38.4mm

External Width

144.6mm

External Dimensions

184.7 x 144.6 x 38.5mm

IP Rating

IP64

Colour

White

Lid Colour

White

IK Rating

IK07

Gasket Material

Silicone

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,82

€ 10,82 Всеки (ex VAT)

RS PRO White ABS Enclosure, IP64, IK07, White Lid, 184.7 x 144.6 x 38.5mm

€ 10,82

€ 10,82 Всеки (ex VAT)

RS PRO White ABS Enclosure, IP64, IK07, White Lid, 184.7 x 144.6 x 38.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

184.8mm

External Height

38.4mm

External Width

144.6mm

External Dimensions

184.7 x 144.6 x 38.5mm

IP Rating

IP64

Colour

White

Lid Colour

White

IK Rating

IK07

Gasket Material

Silicone

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more