Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO White ABS Enclosure, Flanged, White Lid, 90 x 45 x 27mm

Номер на артикул на RS: 919-0382Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

90 mm

External Height

27 mm

External Width

45 mm

External Dimensions

90 x 45 x 27mm

Colour

White

Lid Colour

White

Flanged

Yes

Shielded

No

Series

NUB

RAL Code

RAL 9002

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Flanged Enclosure

This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.

Features and Benefits

Snap fit cover for easy assembly
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)

Applications

This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.

Информацията за складовите наличности временно не е налична.

€ 4,06

€ 4,06 Всеки (ex VAT)

RS PRO White ABS Enclosure, Flanged, White Lid, 90 x 45 x 27mm

€ 4,06

€ 4,06 Всеки (ex VAT)

RS PRO White ABS Enclosure, Flanged, White Lid, 90 x 45 x 27mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

90 mm

External Height

27 mm

External Width

45 mm

External Dimensions

90 x 45 x 27mm

Colour

White

Lid Colour

White

Flanged

Yes

Shielded

No

Series

NUB

RAL Code

RAL 9002

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Flanged Enclosure

This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.

Features and Benefits

Snap fit cover for easy assembly
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)

Applications

This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.