RS PRO White ABS Desktop Enclosure, Sloped Front, 203.2 x 254.01 x 101.6mm

Номер на артикул на RS: 221-027Марка: RS PRO
brand-logo
Преглед на всички в Настолни корпуси

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

203.2 mm

External Width

254 mm

External Height

101.6 mm

External Dimensions

203.2 x 254.01 x 101.6mm

Sloped Front

Yes

Colour

White

Special Features

Self-Adhesive Rubber Feet

Internal Mounting Type

Screw

Standards Met

UL 94 HB, ULE56070

Страна на произход

United States

Детайли за продукта

RS PRO Sloped Front ABS Enclosure

Introducing sloped front ABS enclosures from our trusted and reliable own brand RS PRO, a range of high quality enclosures ideal for housing electrical components in desktop applications. These lightweight yet durable enclosures are manufactured with ABS plastic, providing shock absorbent and scratch resistant properties. The enclosures feature a durable non-shielded ABS sloped panel that can be attached or detached via screws, as well as being easy to customise and make suitable for a variety of applications. The sloped boxes also feature non removable rear panels and rubber feet, providing an extra level of stability whilst preventing unwanted movement.

Features and benefits

• Lightweight yet durable ABS material providing shock absorbent and scratch resistant properties
• Ideal for use in a range of desktop applications
• Flexibility regarding layout
• Available in two sizes
• Sloped front panel than can be easily customised
• Non removable rear panel and rubber feet, providing extra stability

Application

These highly durable ABS plastic box enclosures are suitable for use with a range of electronic projects that require a level of protection of internal components. They are ideal for desktop type applications in a range of environments including:

• Food and Beverage
• Telecommunication
• Cable/Wire Management
• IT

Benefits of ABS plastic?

ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

Is this waterproof?

This enclosure is not waterproof and is not intended for use outdoors.

Supplied with

4 self-adhesive rubber feet

€ 58,26

€ 58,26 Всеки (ex VAT)

RS PRO White ABS Desktop Enclosure, Sloped Front, 203.2 x 254.01 x 101.6mm

€ 58,26

€ 58,26 Всеки (ex VAT)

RS PRO White ABS Desktop Enclosure, Sloped Front, 203.2 x 254.01 x 101.6mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

203.2 mm

External Width

254 mm

External Height

101.6 mm

External Dimensions

203.2 x 254.01 x 101.6mm

Sloped Front

Yes

Colour

White

Special Features

Self-Adhesive Rubber Feet

Internal Mounting Type

Screw

Standards Met

UL 94 HB, ULE56070

Страна на произход

United States

Детайли за продукта

RS PRO Sloped Front ABS Enclosure

Introducing sloped front ABS enclosures from our trusted and reliable own brand RS PRO, a range of high quality enclosures ideal for housing electrical components in desktop applications. These lightweight yet durable enclosures are manufactured with ABS plastic, providing shock absorbent and scratch resistant properties. The enclosures feature a durable non-shielded ABS sloped panel that can be attached or detached via screws, as well as being easy to customise and make suitable for a variety of applications. The sloped boxes also feature non removable rear panels and rubber feet, providing an extra level of stability whilst preventing unwanted movement.

Features and benefits

• Lightweight yet durable ABS material providing shock absorbent and scratch resistant properties
• Ideal for use in a range of desktop applications
• Flexibility regarding layout
• Available in two sizes
• Sloped front panel than can be easily customised
• Non removable rear panel and rubber feet, providing extra stability

Application

These highly durable ABS plastic box enclosures are suitable for use with a range of electronic projects that require a level of protection of internal components. They are ideal for desktop type applications in a range of environments including:

• Food and Beverage
• Telecommunication
• Cable/Wire Management
• IT

Benefits of ABS plastic?

ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

Is this waterproof?

This enclosure is not waterproof and is not intended for use outdoors.

Supplied with

4 self-adhesive rubber feet