RS PRO White 2 Gang Plug Socket, 2 Poles, 13A, BS 1363, Indoor Use

Технически документи
Спецификации
Brand
RS ProNumber of Gangs
2
Colour
White
Switched
Yes
Socket Type
BS 1363
Indoor or Outdoor Use
Indoor
Mounting Style
Wall Mount
Current Rating
13A
Voltage Rating
250V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
146mm
Fixing Standard
BS
Grade
Commercial, Domestic
Number of Poles
2
Switch Style
Rocker
Number of Modules
2
Faceplate Depth
9.5mm
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Страна на произход
China
€ 30,77
€ 6,154 Each (In a Box of 5) (ex VAT)
5
€ 30,77
€ 6,154 Each (In a Box of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Кутия |
---|---|---|
5 - 45 | € 6,154 | € 30,77 |
50 - 245 | € 5,907 | € 29,53 |
250+ | € 5,537 | € 27,69 |
Технически документи
Спецификации
Brand
RS ProNumber of Gangs
2
Colour
White
Switched
Yes
Socket Type
BS 1363
Indoor or Outdoor Use
Indoor
Mounting Style
Wall Mount
Current Rating
13A
Voltage Rating
250V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
146mm
Fixing Standard
BS
Grade
Commercial, Domestic
Number of Poles
2
Switch Style
Rocker
Number of Modules
2
Faceplate Depth
9.5mm
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Страна на произход
China