Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO White 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PTFE Insulation

Номер на артикул на RS: 877-5437Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.08 mm²

Sheath Colour

White

American Wire Gauge

28 AWG

Cable Shape

Wire/Single Core

Core Strands

7/0.12 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

0.89mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

0°C

Conductor Material

Silver Plated Copper

Wire Style

MIL-W-16878

Standards Met

MIL-W-16878/4

Insulation Wall Thickness

0.3mm

Size of Strands

0.12 mm

PRICED TO CLEAR

Yes

Number of Strands

7

Страна на произход

China

Детайли за продукта

RS MIL PTFE Hook-Up Wire

The RS MIL Hook-Up wire is ideal for use in aerospace and military electronic applications. The hook-up wire is constructed of a soft annealed, silver plated copper conductor with PTFE insulation. The wires continual usage rate is -55°C → +200°C.

Features and Benefits
• PTFE Material
• Stranded silver plated copper conductor
• Various colours
• MIL-W-16878/4, UL: 1213 Standards

Standards

MIL-W-16878/4, UL: 1213

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO White 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PTFE Insulation

P.O.A.

RS PRO White 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PTFE Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.08 mm²

Sheath Colour

White

American Wire Gauge

28 AWG

Cable Shape

Wire/Single Core

Core Strands

7/0.12 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

0.89mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

0°C

Conductor Material

Silver Plated Copper

Wire Style

MIL-W-16878

Standards Met

MIL-W-16878/4

Insulation Wall Thickness

0.3mm

Size of Strands

0.12 mm

PRICED TO CLEAR

Yes

Number of Strands

7

Страна на произход

China

Детайли за продукта

RS MIL PTFE Hook-Up Wire

The RS MIL Hook-Up wire is ideal for use in aerospace and military electronic applications. The hook-up wire is constructed of a soft annealed, silver plated copper conductor with PTFE insulation. The wires continual usage rate is -55°C → +200°C.

Features and Benefits
• PTFE Material
• Stranded silver plated copper conductor
• Various colours
• MIL-W-16878/4, UL: 1213 Standards

Standards

MIL-W-16878/4, UL: 1213

Може да се интересувате от