Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO White 0.05 mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 100m, Tefzel Insulation

Номер на артикул на RS: 359-908Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.05 mm²

Sheath Colour

White

American Wire Gauge

30 AWG

Cable Shape

Single Core

Core Strands

1/0.25 mm

Length

100m

Insulation material

Tefzel

Voltage Rating

375 V

Outer Diameter

0.56mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-90°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.5mm

Size of Strands

0.25 mm

Number of Strands

1

Страна на произход

Germany

Детайли за продукта

RS Pro Tefzel Hook Up Wire

Brought to you by RS Pro, these tefzel wires are intended for internal wiring applications in electrical and electronic equipment. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. All models are highly reliable and excellent quality.

Features and Benefits

• PVC sheath material for insulation
• Tinned copper
• 0.45 mm PVC wall thickness
• Supplied on a 100 m reel

What is Tefzel wire?

Tefzel wire generally has a thinner insulation, but can offer more protection than standard insulation. Due to the improved heat and abrasion resistance, tefzel is a great equipment wire choice for harsher environments.

What is hookup wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?

This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Tinned copper
• Annealed copper
• Nickel plated copper

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO White 0.05 mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 100m, Tefzel Insulation

P.O.A.

RS PRO White 0.05 mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 100m, Tefzel Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.05 mm²

Sheath Colour

White

American Wire Gauge

30 AWG

Cable Shape

Single Core

Core Strands

1/0.25 mm

Length

100m

Insulation material

Tefzel

Voltage Rating

375 V

Outer Diameter

0.56mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-90°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.5mm

Size of Strands

0.25 mm

Number of Strands

1

Страна на произход

Germany

Детайли за продукта

RS Pro Tefzel Hook Up Wire

Brought to you by RS Pro, these tefzel wires are intended for internal wiring applications in electrical and electronic equipment. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. All models are highly reliable and excellent quality.

Features and Benefits

• PVC sheath material for insulation
• Tinned copper
• 0.45 mm PVC wall thickness
• Supplied on a 100 m reel

What is Tefzel wire?

Tefzel wire generally has a thinner insulation, but can offer more protection than standard insulation. Due to the improved heat and abrasion resistance, tefzel is a great equipment wire choice for harsher environments.

What is hookup wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?

This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Tinned copper
• Annealed copper
• Nickel plated copper

Може да се интересувате от