RS PRO Wet Screen Wipes, Dispenser Box of 100

Номер на артикул на RS: 251-3788Марка: RS PRODistrelec Article No.: 30419127
brand-logo
Преглед на всички в Кърпички

Технически документи

Спецификации

Brand

RS Pro

Wipe Type

Screen Wipes

Application

Lenses, Microfilm & Microfiche Readers, Mirrors, Screen Filters, VDU Screens

Wet/Dry

Wet

Package Type

Dispenser Box

Number of Wipes per Pack

100

Colour

White

Repeat/Single Use

Single Use

Страна на произход

United Kingdom

Детайли за продукта

Anti-static Screen Wipes Tub

RS Pro Anti-Static screen wipes for daily cleaning of your computer/monitor screen and lap top computer. These screen cleaning wipes are pre saturated, soft, highly absorbent and made of non woven material to remove dust, dirt and lint from computer and laptop screens. These screen wipes are quick drying leaving no streaks on your screen.

Features & Benefits

OEM approved for use on anti glare coatings
Quick and easy to use
Reduced the risk of eye strain and errors cause by imperfect visual display
Easy to store tub

Why would you use screen wipes?

A Screen wipe is an essential tool to keeping all your devices that have a screen clean and hygienic by wiping them down. Also gives you a clear visual display to reduce risk of eye strain.

For Use With

The ant-static wipes are suitable for using on computer monitors, LCD screens, scanners, photocopiers and the screen of your mobile phones.

Може да се интересувате от
AF Screne-Clene Screen Cleaner 250 ml Aerosol
€ 11,24Всеки (ex VAT)
RS PRO Wet Screen Wipes, Box of 20
€ 9,961 Box of 20 (ex VAT)
AF PC-Clene Wet Screen Wipes, Dispenser Box of 100
P.O.A.1 Box of 100 (ex VAT)

€ 10,46

€ 10,46 1 Box of 100 (ex VAT)

RS PRO Wet Screen Wipes, Dispenser Box of 100

€ 10,46

€ 10,46 1 Box of 100 (ex VAT)

RS PRO Wet Screen Wipes, Dispenser Box of 100

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
AF Screne-Clene Screen Cleaner 250 ml Aerosol
€ 11,24Всеки (ex VAT)
RS PRO Wet Screen Wipes, Box of 20
€ 9,961 Box of 20 (ex VAT)
AF PC-Clene Wet Screen Wipes, Dispenser Box of 100
P.O.A.1 Box of 100 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Wipe Type

Screen Wipes

Application

Lenses, Microfilm & Microfiche Readers, Mirrors, Screen Filters, VDU Screens

Wet/Dry

Wet

Package Type

Dispenser Box

Number of Wipes per Pack

100

Colour

White

Repeat/Single Use

Single Use

Страна на произход

United Kingdom

Детайли за продукта

Anti-static Screen Wipes Tub

RS Pro Anti-Static screen wipes for daily cleaning of your computer/monitor screen and lap top computer. These screen cleaning wipes are pre saturated, soft, highly absorbent and made of non woven material to remove dust, dirt and lint from computer and laptop screens. These screen wipes are quick drying leaving no streaks on your screen.

Features & Benefits

OEM approved for use on anti glare coatings
Quick and easy to use
Reduced the risk of eye strain and errors cause by imperfect visual display
Easy to store tub

Why would you use screen wipes?

A Screen wipe is an essential tool to keeping all your devices that have a screen clean and hygienic by wiping them down. Also gives you a clear visual display to reduce risk of eye strain.

For Use With

The ant-static wipes are suitable for using on computer monitors, LCD screens, scanners, photocopiers and the screen of your mobile phones.

Може да се интересувате от
AF Screne-Clene Screen Cleaner 250 ml Aerosol
€ 11,24Всеки (ex VAT)
RS PRO Wet Screen Wipes, Box of 20
€ 9,961 Box of 20 (ex VAT)
AF PC-Clene Wet Screen Wipes, Dispenser Box of 100
P.O.A.1 Box of 100 (ex VAT)