Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Welder, 240V

Номер на артикул на RS: 701-0672Марка: RS PRO
brand-logo
Преглед на всички в Заварки

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

240V

Welder Type

Spot Welder

Plug Type

Type G - British 3-pin

Детайли за продукта

RS PRO 701-0672 and 701-0679 Mini Butt Welding Kits

The RS PRO 701-0672 and 701-0679 are 240V mini butt welding kits designed to weld together non-reinforced polyurethane and polyester belts. The kits come in a hard carry case with moulded insert so you can transport the kit safely and easily, from job to job.
The RS PRO 701-0672 and 701-0679 are suitable for Z and A vee-section round belts with a diameter of up to 8mm. The weld provided by the kits is up to 90% of the tensile strength that the belt can offer.

• For PUR and PET belts
• Z and A vee-section round belts
• Carry case for portability
• Two plug types available (see below for options)

Versions available:
701-0672 - UK Plug
701-0679 - Euro Plug

What’s included?
1 x Hand clamping tool
1 x Hot knife
1 x Belt cutter
1 x Flash cutter

What is butt welding?
Butt welding is the process in which two pieces of metal are joined together. It is a popular method of welding by hand.

Може да се интересувате от
RS PRO Welder, 240V
€ 923,98Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 903,06

€ 903,06 Всеки (ex VAT)

RS PRO Welder, 240V

€ 903,06

€ 903,06 Всеки (ex VAT)

RS PRO Welder, 240V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 903,06
5 - 9€ 876,87
10 - 24€ 858,80
25+€ 841,64
Може да се интересувате от
RS PRO Welder, 240V
€ 923,98Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

240V

Welder Type

Spot Welder

Plug Type

Type G - British 3-pin

Детайли за продукта

RS PRO 701-0672 and 701-0679 Mini Butt Welding Kits

The RS PRO 701-0672 and 701-0679 are 240V mini butt welding kits designed to weld together non-reinforced polyurethane and polyester belts. The kits come in a hard carry case with moulded insert so you can transport the kit safely and easily, from job to job.
The RS PRO 701-0672 and 701-0679 are suitable for Z and A vee-section round belts with a diameter of up to 8mm. The weld provided by the kits is up to 90% of the tensile strength that the belt can offer.

• For PUR and PET belts
• Z and A vee-section round belts
• Carry case for portability
• Two plug types available (see below for options)

Versions available:
701-0672 - UK Plug
701-0679 - Euro Plug

What’s included?
1 x Hand clamping tool
1 x Hot knife
1 x Belt cutter
1 x Flash cutter

What is butt welding?
Butt welding is the process in which two pieces of metal are joined together. It is a popular method of welding by hand.

Може да се интересувате от
RS PRO Welder, 240V
€ 923,98Всеки (ex VAT)