RS PRO Weighted Orange, White 700 mm PVC Traffic Cone

Технически документи
Спецификации
Brand
RS ProHeight
700 mm
Colour
Orange, White
Material
PVC
Reflective
Yes
Weighted
Yes
Страна на произход
China
Детайли за продукта
RS PRO Class 2 Reflective Traffic Cones
RS PRO Class 2 reflective cones are orange and white with a black, rubber, anti-skid base. Traffic Cones are used to temporarily redirect traffic or footfall in a safe manner and can also warn of hazards. These cones are durable and reflective so that they are visible at night.
Options available:
840-0644 - Rubber Base Traffic Cone, 45 cm
840-0647 - Rubber Base Traffic Cone, 70 cm
RS PRO have a range of traffic cones suitable for both commercial and general use. Our range is available in various sizes from 300 mm to 900 mm and styles to suit your requirements
Features and Benefits:
For use externally on roads, industrial and construction sites
Available with one or two reflective stripes
Class 2 reflective cone
Cone made of PVC ; base made of rubber
Anti-skid base
Colour - orange and white, with a black base, orange cones are used to mark Temporary Traffic Control Zones
Typical Applications
Traffic cones are a cost effective solution and essential to road safety, ensuring that traffic can pass through certain areas without posing a danger to workers, or the drivers themselves. They are used to redirect, slow down and stop traffic in a safe way for many environments including:
Industrial
Safety
Traffic
Restricted areas
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 42,64
€ 42,64 Всеки (ex VAT)
1
€ 42,64
€ 42,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProHeight
700 mm
Colour
Orange, White
Material
PVC
Reflective
Yes
Weighted
Yes
Страна на произход
China
Детайли за продукта
RS PRO Class 2 Reflective Traffic Cones
RS PRO Class 2 reflective cones are orange and white with a black, rubber, anti-skid base. Traffic Cones are used to temporarily redirect traffic or footfall in a safe manner and can also warn of hazards. These cones are durable and reflective so that they are visible at night.
Options available:
840-0644 - Rubber Base Traffic Cone, 45 cm
840-0647 - Rubber Base Traffic Cone, 70 cm
RS PRO have a range of traffic cones suitable for both commercial and general use. Our range is available in various sizes from 300 mm to 900 mm and styles to suit your requirements
Features and Benefits:
For use externally on roads, industrial and construction sites
Available with one or two reflective stripes
Class 2 reflective cone
Cone made of PVC ; base made of rubber
Anti-skid base
Colour - orange and white, with a black base, orange cones are used to mark Temporary Traffic Control Zones
Typical Applications
Traffic cones are a cost effective solution and essential to road safety, ensuring that traffic can pass through certain areas without posing a danger to workers, or the drivers themselves. They are used to redirect, slow down and stop traffic in a safe way for many environments including:
Industrial
Safety
Traffic
Restricted areas
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.