RS PRO Wall Mounting Monitor Arm for 1 x Screen

Номер на артикул на RS: 141-8309Марка: RS PRO
brand-logo
Преглед на всички в Monitor Arms & Wall Mounts

Технически документи

Спецификации

Brand

RS Pro

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Arm

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

15kg

Width

126mm

Depth

418mm

Страна на произход

China

Детайли за продукта

RS PRO LCD Monitor Wall Mount Kits

From the trusted RS PRO brand, this articulating wall mounting bracket is a flexible and adjustable wall mounting for your TV monitor. The TV brackets have a wide plate and an articulated arm that allow you to position your monitor or television at an optimum viewing level.

141-8307 has a 2 joint extending arm
141-8308 has 3 joint extending arm
141-8309 has 5 joint extending arm

Features and Benefits

• Extends out from the wall and allows your monitor or television to tilt and adjust easily
• Easy to mount with sliding bracket design
• VESA compliant

Applications
TV wall brackets are an ideal way to maximize the available space in a room while optimally displaying a flat panel screen. This is not just useful for domestic setups but vital for commercial screen display in public areas. Whether displaying information at a leisure center or in an office block, a reliable and versatile VESA wall mount is ideal.

What does VESA mean?

VESA is a standardized measurement for TV wall mount brackets that refers to the distance between the mounting holes on the bracket. You must be sure of your flat screen television or monitor's VESA size before buying a VESA wall mounting bracket.

Why RS PRO?

RS PRO aims to be your go-to brand when quality and reliability are a concern. We source high-quality parts and have them tested by experts to ensure you can have complete confidence in your RS PRO branded tools and components.

For audiovisual installations, RS PRO has a range of accessories and components to ensure you have the recourses you need for a professional customized solution.

Televisions

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 63,82

€ 63,82 Всеки (ex VAT)

RS PRO Wall Mounting Monitor Arm for 1 x Screen

€ 63,82

€ 63,82 Всеки (ex VAT)

RS PRO Wall Mounting Monitor Arm for 1 x Screen
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Arm

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

15kg

Width

126mm

Depth

418mm

Страна на произход

China

Детайли за продукта

RS PRO LCD Monitor Wall Mount Kits

From the trusted RS PRO brand, this articulating wall mounting bracket is a flexible and adjustable wall mounting for your TV monitor. The TV brackets have a wide plate and an articulated arm that allow you to position your monitor or television at an optimum viewing level.

141-8307 has a 2 joint extending arm
141-8308 has 3 joint extending arm
141-8309 has 5 joint extending arm

Features and Benefits

• Extends out from the wall and allows your monitor or television to tilt and adjust easily
• Easy to mount with sliding bracket design
• VESA compliant

Applications
TV wall brackets are an ideal way to maximize the available space in a room while optimally displaying a flat panel screen. This is not just useful for domestic setups but vital for commercial screen display in public areas. Whether displaying information at a leisure center or in an office block, a reliable and versatile VESA wall mount is ideal.

What does VESA mean?

VESA is a standardized measurement for TV wall mount brackets that refers to the distance between the mounting holes on the bracket. You must be sure of your flat screen television or monitor's VESA size before buying a VESA wall mounting bracket.

Why RS PRO?

RS PRO aims to be your go-to brand when quality and reliability are a concern. We source high-quality parts and have them tested by experts to ensure you can have complete confidence in your RS PRO branded tools and components.

For audiovisual installations, RS PRO has a range of accessories and components to ensure you have the recourses you need for a professional customized solution.

Televisions

Може да се интересувате от