Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Wall Mounted 15m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter

Номер на артикул на RS: 788-3736Марка: RS PRODistrelec Article No.: 30391217
brand-logo
Преглед на всички в Air Hose Reels

Технически документи

Спецификации

Brand

RS Pro

Hose Length

15m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Operating Pressure

15 bar, 213psi

Mounting

Wall Mounted

Inlet Connection

1/4 in BSPT

Outlet Connection

1/4 in BSPT

Retraction Operation

Automatic

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Air Hose - Automatic Reel

Brought to you by RS Pro, a range of professional polyurethane braid air hoses, suitable for various applications. The highlight of these hoses would be the handy automatic hose reel, which would be a god send in environments where a particular length is needed, or situations where hoses won't have to be gathered up after use. All models are highly reliable and excellent quality.

Features and Benefits

• Heavy duty steel construction
• Both ratchet and free run operating
• Spring protector
• Movable stopper to adjust remaining hose length
• Brass coupling with 360° rotation
• Temperature range -5°C to +60°C
• Supplied with wall and ceiling bracket

What is an air hose?

An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

What are these hoses used for?

With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends

Може да се интересувате от
ZECA Compressed Air Pipe Blue PUR 12m 813 Series
P.O.A.Всеки (ex VAT)
ZECA Compressed Air Pipe Blue PUR 16m 805 Series
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 339,59

€ 339,59 Всеки (ex VAT)

RS PRO Wall Mounted 15m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter

€ 339,59

€ 339,59 Всеки (ex VAT)

RS PRO Wall Mounted 15m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
ZECA Compressed Air Pipe Blue PUR 12m 813 Series
P.O.A.Всеки (ex VAT)
ZECA Compressed Air Pipe Blue PUR 16m 805 Series
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Hose Length

15m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Operating Pressure

15 bar, 213psi

Mounting

Wall Mounted

Inlet Connection

1/4 in BSPT

Outlet Connection

1/4 in BSPT

Retraction Operation

Automatic

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Air Hose - Automatic Reel

Brought to you by RS Pro, a range of professional polyurethane braid air hoses, suitable for various applications. The highlight of these hoses would be the handy automatic hose reel, which would be a god send in environments where a particular length is needed, or situations where hoses won't have to be gathered up after use. All models are highly reliable and excellent quality.

Features and Benefits

• Heavy duty steel construction
• Both ratchet and free run operating
• Spring protector
• Movable stopper to adjust remaining hose length
• Brass coupling with 360° rotation
• Temperature range -5°C to +60°C
• Supplied with wall and ceiling bracket

What is an air hose?

An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

What are these hoses used for?

With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends

Може да се интересувате от
ZECA Compressed Air Pipe Blue PUR 12m 813 Series
P.O.A.Всеки (ex VAT)
ZECA Compressed Air Pipe Blue PUR 16m 805 Series
P.O.A.Всеки (ex VAT)