RS PRO Wall Mount Dial Thermometer

Технически документи
Спецификации
Brand
RS ProMaximum Temperature Measurement
+55 °C
Best Accuracy
±1 °C
Dial Diameter
40cm
Temperature Scale
Centigrade, Fahrenheit
Thermometer Type
Wall Mount
Application
Factory, Office
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Dial Thermometer
From the trusted brand RS PRO, comes a high-quality dial thermometer. Manufactured to industry standards this thermometer is a fantastic solution for temperature measurement
Features and benefits
- Able to measure temperature in both in both Celsius and Fahrenheit
- Wall mountable
- Stainless steel spring movement capable of reading -35 to +55°C (30 to 130°F) with an accuracy of ±1°C
Applications
This dial thermometer has fantastic application use in both office and factory environments.
What is the function of a dial thermometer?
A dial thermometer is an instrument that uses the metal pointer on a circular scale to provide the temperature of an application or condition
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaximum Temperature Measurement
+55 °C
Best Accuracy
±1 °C
Dial Diameter
40cm
Temperature Scale
Centigrade, Fahrenheit
Thermometer Type
Wall Mount
Application
Factory, Office
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Dial Thermometer
From the trusted brand RS PRO, comes a high-quality dial thermometer. Manufactured to industry standards this thermometer is a fantastic solution for temperature measurement
Features and benefits
- Able to measure temperature in both in both Celsius and Fahrenheit
- Wall mountable
- Stainless steel spring movement capable of reading -35 to +55°C (30 to 130°F) with an accuracy of ±1°C
Applications
This dial thermometer has fantastic application use in both office and factory environments.
What is the function of a dial thermometer?
A dial thermometer is an instrument that uses the metal pointer on a circular scale to provide the temperature of an application or condition
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.