RS PRO Wall Bracket, Connecting Component, Strut Profile Type 7, Round Tube Size Type 7

Номер на артикул на RS: 335-909Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector Type

Wall Bracket

Fits Strut Profile

Type 7

Fits Tube Diameter

42.4mm

Material

Cast Iron

Structural Element Type

Round Tube

Product Family

RS Handrail System

Fits Round Tube Size

Type 7

Product System

DDA

Страна на произход

United Kingdom

Детайли за продукта

DDA-03 Wall Bracket

Provide support of handrail from a wall
Can be fixed to any size rail

DDA Handrail Fittings

These fittings meet the 1995 Disability Discrimination Act DDA. Handrails can be used to prevent people falling off edges and provide guidance/support for stairs/ramps/walkways. The fittings meet Part M - Easy grip, 40 - 50mm diameter circular section. It also provides a smooth finish between rail and fitting. Horizontal fittings use tube size 2, 42mm OD, whereas vertical fittings use tube size 3, 48mm OD.

Standards

BS EN 1SO 1461, 1995 Disable Discrimination Act DDA

Информацията за складовите наличности временно не е налична.

€ 19,40

€ 19,40 Всеки (ex VAT)

RS PRO Wall Bracket, Connecting Component, Strut Profile Type 7, Round Tube Size Type 7

€ 19,40

€ 19,40 Всеки (ex VAT)

RS PRO Wall Bracket, Connecting Component, Strut Profile Type 7, Round Tube Size Type 7
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,40
5 - 9€ 19,04
10 - 24€ 18,63
25+€ 18,26

Технически документи

Спецификации

Brand

RS Pro

Connector Type

Wall Bracket

Fits Strut Profile

Type 7

Fits Tube Diameter

42.4mm

Material

Cast Iron

Structural Element Type

Round Tube

Product Family

RS Handrail System

Fits Round Tube Size

Type 7

Product System

DDA

Страна на произход

United Kingdom

Детайли за продукта

DDA-03 Wall Bracket

Provide support of handrail from a wall
Can be fixed to any size rail

DDA Handrail Fittings

These fittings meet the 1995 Disability Discrimination Act DDA. Handrails can be used to prevent people falling off edges and provide guidance/support for stairs/ramps/walkways. The fittings meet Part M - Easy grip, 40 - 50mm diameter circular section. It also provides a smooth finish between rail and fitting. Horizontal fittings use tube size 2, 42mm OD, whereas vertical fittings use tube size 3, 48mm OD.

Standards

BS EN 1SO 1461, 1995 Disable Discrimination Act DDA