RS PRO Volt-Stick SOUND Non Contact Voltage Detector, 230V ac to 1000V ac

Технически документи
Спецификации
Brand
RS ProIndicator Type
Voltage
Battery Type
AAA
Audible Tone
Yes
Power Source
Battery
Safety Category
CAT III 1000 V
Weight
40g
Diameter
17mm
Length
146mm
Maximum Detection Voltage
1000V ac
Minimum Detection Voltage
230V ac
Maximum Operating Temperature
+50°C
Safety Category Level
CAT III
Minimum Operating Temperature
-10°C
Model Number p
Volt-Stick SOUND
Safety Category Voltage
1000V
Страна на произход
Sweden
Детайли за продукта
RS PRO Volt Stick Non Contact Voltage Indicator
Volt Stick is a pen style non-contact voltage detector from our high quality RS PRO brand. Able to safely check the presence of an AC voltage within cables, wall sockets and fuses junction boxes, conveniently no current flow is needed for operation.
Ergonomically designed the tester features a convenient battery cap, soft curved grip for comfort, with a clip for pocket or tool bag storage. Other features include a visible LED, acoustic buzzer and auto power off saving essential battery life.
Features and Benefits:
Tip glows red and the audible sounder activates when a voltage is detected
Locates breaks in cables
Detects blown fuses inside plugs or fuse holders
Distinguish between live and neutral wires in both single and 3 phase supplies
Identifies voltage-carrying cables in junction boxes
Identifies faulty inline switches
Locates faulty lamps in series connections
Complies with IEC 61010-1 CAT III 1000 V
Frequently asked questions:
What is a non-contact voltage tester used for?
Voltage testers or detectors are used to check the flow of current through a circuit. They can be used to check safety, or to ensure equipment is functioning correctly. They can also test for the current strength, whether the circuit is grounded correctly or to ensure no current is flowing at all so that work can be begin on the circuit.
How do non-contact voltage testers work?
Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current. (Alternating current) Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.
Supplied with
2 AAA batteries & instructions
€ 34,08
€ 34,08 Всеки (ex VAT)
1
€ 34,08
€ 34,08 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProIndicator Type
Voltage
Battery Type
AAA
Audible Tone
Yes
Power Source
Battery
Safety Category
CAT III 1000 V
Weight
40g
Diameter
17mm
Length
146mm
Maximum Detection Voltage
1000V ac
Minimum Detection Voltage
230V ac
Maximum Operating Temperature
+50°C
Safety Category Level
CAT III
Minimum Operating Temperature
-10°C
Model Number p
Volt-Stick SOUND
Safety Category Voltage
1000V
Страна на произход
Sweden
Детайли за продукта
RS PRO Volt Stick Non Contact Voltage Indicator
Volt Stick is a pen style non-contact voltage detector from our high quality RS PRO brand. Able to safely check the presence of an AC voltage within cables, wall sockets and fuses junction boxes, conveniently no current flow is needed for operation.
Ergonomically designed the tester features a convenient battery cap, soft curved grip for comfort, with a clip for pocket or tool bag storage. Other features include a visible LED, acoustic buzzer and auto power off saving essential battery life.
Features and Benefits:
Tip glows red and the audible sounder activates when a voltage is detected
Locates breaks in cables
Detects blown fuses inside plugs or fuse holders
Distinguish between live and neutral wires in both single and 3 phase supplies
Identifies voltage-carrying cables in junction boxes
Identifies faulty inline switches
Locates faulty lamps in series connections
Complies with IEC 61010-1 CAT III 1000 V
Frequently asked questions:
What is a non-contact voltage tester used for?
Voltage testers or detectors are used to check the flow of current through a circuit. They can be used to check safety, or to ensure equipment is functioning correctly. They can also test for the current strength, whether the circuit is grounded correctly or to ensure no current is flowing at all so that work can be begin on the circuit.
How do non-contact voltage testers work?
Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current. (Alternating current) Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.
Supplied with
2 AAA batteries & instructions