RS PRO Vinyl Green/White Safe Conditions Sign, Emergency Stop, English

Технически документи
Спецификации
Brand
RS ProText Message
Emergency Stop
Text Language
English
Sign Description
Emergency Stop
Self-Adhesive
Yes
Material
Vinyl
Colour
Green/White
Quantity Per Package
5
Height
200 mm
Width
150mm
Sign or Label
Label
Страна на произход
United Kingdom
Детайли за продукта
Emergency Stop
Self Adhesive Vinyl (SAV) or 1mm rigid PVC
Either red or green background
Safe Condition Signs
All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
€ 25,14
€ 5,028 Each (In a Pack of 5) (ex VAT)
5
€ 25,14
€ 5,028 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProText Message
Emergency Stop
Text Language
English
Sign Description
Emergency Stop
Self-Adhesive
Yes
Material
Vinyl
Colour
Green/White
Quantity Per Package
5
Height
200 mm
Width
150mm
Sign or Label
Label
Страна на произход
United Kingdom
Детайли за продукта
Emergency Stop
Self Adhesive Vinyl (SAV) or 1mm rigid PVC
Either red or green background
Safe Condition Signs
All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation: