RS PRO Vertical Mounting Polypropylene Float Switch, Float, 350mm Cable, NO, 200V ac Max, 200V dc Max

Номер на артикул на RS: 234-8840Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Vertical Mounting

Switch Output

NO

Body Material

Polypropylene

Cable Length

350mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

200V

Maximum dc Voltage

200V

Maximum Current

0.5A

Maximum Pressure

112psi

Gasket Material

Silicone

Current Rating

1A

Interface

Cable

Standards Met

CE

Страна на произход

China

€ 15,51

€ 15,51 Всеки (ex VAT)

RS PRO Vertical Mounting Polypropylene Float Switch, Float, 350mm Cable, NO, 200V ac Max, 200V dc Max

€ 15,51

€ 15,51 Всеки (ex VAT)

RS PRO Vertical Mounting Polypropylene Float Switch, Float, 350mm Cable, NO, 200V ac Max, 200V dc Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Vertical Mounting

Switch Output

NO

Body Material

Polypropylene

Cable Length

350mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

200V

Maximum dc Voltage

200V

Maximum Current

0.5A

Maximum Pressure

112psi

Gasket Material

Silicone

Current Rating

1A

Interface

Cable

Standards Met

CE

Страна на произход

China