RS PRO Vertical Buna (Float), Nylon (Stem) Float Switch, Float, 1m Cable, NO, 240V ac Max, 120V dc Max

Номер на артикул на RS: 191-9489Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Device Type

Float

Mounting Type

Vertical

Switch Output

NO

Body Material

Buna (Float), Nylon (Stem)

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Current Rating

600 mA

Страна на произход

United Kingdom

€ 37,57

€ 37,57 Всеки (ex VAT)

RS PRO Vertical Buna (Float), Nylon (Stem) Float Switch, Float, 1m Cable, NO, 240V ac Max, 120V dc Max

€ 37,57

€ 37,57 Всеки (ex VAT)

RS PRO Vertical Buna (Float), Nylon (Stem) Float Switch, Float, 1m Cable, NO, 240V ac Max, 120V dc Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Device Type

Float

Mounting Type

Vertical

Switch Output

NO

Body Material

Buna (Float), Nylon (Stem)

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Current Rating

600 mA

Страна на произход

United Kingdom