RS PRO Vernier Height Gauge, max. measurement 600mm, With UKAS Calibration

Технически документи
Спецификации
Brand
RS ProMaximum Measurement
600mm
Accuracy
±0.06 mm
Resolution
0.02 mm
Imperial or Metric
Both
Material
Stainless Steel
Display Type
Vernier
Calibrated
UKAS
Детайли за продукта
Vernier Height Gauge
Adjustable reference point
Carbide tipped offset scriber
Adjustable magnifier and measurement vernier
€ 482,95
€ 482,95 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 482,95
€ 482,95 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMaximum Measurement
600mm
Accuracy
±0.06 mm
Resolution
0.02 mm
Imperial or Metric
Both
Material
Stainless Steel
Display Type
Vernier
Calibrated
UKAS
Детайли за продукта
Vernier Height Gauge
Adjustable reference point
Carbide tipped offset scriber
Adjustable magnifier and measurement vernier