Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO VDE/1000V Insulated Side Cutters

Номер на артикул на RS: 161-170Марка: RS PROIMPA: 611728
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Hard Wire

Non Sparking

No

Overall Length

160 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

3.5mm

Страна на произход

Germany

Детайли за продукта

RS PRO VDE Diagonal Cutters

These high-quality wire cutters from our own RS PRO brand are a handy addition to any electrician’s toolbox, and suitable for VDE applications. The ergonomically designed bow handle ensures a comfortable grip over long periods of use, and is PVC covered for a sure grip. It also has a finger guard to prevent pinching while operating.

Lightweight and robust, these wire nippers are a fast and efficient tool for wire cutting applications, delivering precision where it counts.

Features and Benefits

• Suitable for VDE purposes
• External Bevel cut
• Able to produce a soft cutting edge, even on piano wire
• Dual-compoent handle grips and finger guards with durable non-slip grip

Applications

Wire cutters, or nippers, are used in all manner of applications, both domestic and industrial. From prototyping and device assembly to cable installation, wire cutters essential. They are often used by;

• Electricians
• Maintenance workers
• Engineers

What is the advantage of a chamfered / bevel wire cutter?

Bevel cutting wire cutters tend to have sturdier blades, and so are more durable and have a longer tool life. However, unlike flush-cutters, they tend to leave a 'spike' or angle in the cut wire which may be undesirable when working with more delicate components. It is important to select a wire cutter with a cut type that suits your needs, depending on whether a flush, or straight, cut wire is necessary.

Though other tools such as pliers might have cable cutters integrated, specialist wire cutters typically deliver a better, neater and safer wire cutting experience.

It this wire cutter VDE certified?

If you’re looking for high-quality pliers which are safe to use when working with electricity then these diagonal cutter pliers are an excellent choice as they have VDE approval.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Features and Benefits

Two component handle for easy use
VDE tested
Mirror polish finish
Cutting edge with external bevel

Може да се интересувате от
Swedish style side cutter,130mm L
P.O.A.Всеки (ex VAT)
RS PRO VDE/1000V Insulated Side Cutters
€ 41,951 Box of 1 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 23,85

€ 23,85 Всеки (ex VAT)

RS PRO VDE/1000V Insulated Side Cutters

€ 23,85

€ 23,85 Всеки (ex VAT)

RS PRO VDE/1000V Insulated Side Cutters
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Swedish style side cutter,130mm L
P.O.A.Всеки (ex VAT)
RS PRO VDE/1000V Insulated Side Cutters
€ 41,951 Box of 1 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Hard Wire

Non Sparking

No

Overall Length

160 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

3.5mm

Страна на произход

Germany

Детайли за продукта

RS PRO VDE Diagonal Cutters

These high-quality wire cutters from our own RS PRO brand are a handy addition to any electrician’s toolbox, and suitable for VDE applications. The ergonomically designed bow handle ensures a comfortable grip over long periods of use, and is PVC covered for a sure grip. It also has a finger guard to prevent pinching while operating.

Lightweight and robust, these wire nippers are a fast and efficient tool for wire cutting applications, delivering precision where it counts.

Features and Benefits

• Suitable for VDE purposes
• External Bevel cut
• Able to produce a soft cutting edge, even on piano wire
• Dual-compoent handle grips and finger guards with durable non-slip grip

Applications

Wire cutters, or nippers, are used in all manner of applications, both domestic and industrial. From prototyping and device assembly to cable installation, wire cutters essential. They are often used by;

• Electricians
• Maintenance workers
• Engineers

What is the advantage of a chamfered / bevel wire cutter?

Bevel cutting wire cutters tend to have sturdier blades, and so are more durable and have a longer tool life. However, unlike flush-cutters, they tend to leave a 'spike' or angle in the cut wire which may be undesirable when working with more delicate components. It is important to select a wire cutter with a cut type that suits your needs, depending on whether a flush, or straight, cut wire is necessary.

Though other tools such as pliers might have cable cutters integrated, specialist wire cutters typically deliver a better, neater and safer wire cutting experience.

It this wire cutter VDE certified?

If you’re looking for high-quality pliers which are safe to use when working with electricity then these diagonal cutter pliers are an excellent choice as they have VDE approval.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Features and Benefits

Two component handle for easy use
VDE tested
Mirror polish finish
Cutting edge with external bevel

Може да се интересувате от
Swedish style side cutter,130mm L
P.O.A.Всеки (ex VAT)
RS PRO VDE/1000V Insulated Side Cutters
€ 41,951 Box of 1 (ex VAT)