RS PRO USB / WiFi Thermal Imaging Camera, -20 °C→+ 400 °C, 120 x 90pixel Detector Resolution With RS Calibration

Технически документи
Спецификации
Brand
RS ProTemperature Measurement Range
-20 °C→+ 400 °C
Detector Resolution
120 x 90pixel
Display Resolution
240 x 320
Interface Type
USB / WiFi
Thermal Sensitivity
<0.06 °C @ +30 °C 60mK
Calibrated
RSCAL
Minimum Focus Distance
0.5m
Display Size
2.8in
Battery Level Indicator
Yes
Field Of View
50° x 38°
Weight
500g
Maximum Temperature Measurement
+400 °C
IR/Visual Image Combination
Full IR
Other Built-in Measurements
None
Spatial Resolution IFOV
7.6mrad
Accuracy
±2 °C
Dimensions
224 x 77 x 96mm
Visual Camera
Yes
Optional Lenses
None
Image Storage
Micro SD Card
Application
Electrical, HVAC, Industrial, Residential
Model Number p
RS-979E
Страна на произход
China
€ 1 161,04
€ 1 161,04 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 1 161,04
€ 1 161,04 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTemperature Measurement Range
-20 °C→+ 400 °C
Detector Resolution
120 x 90pixel
Display Resolution
240 x 320
Interface Type
USB / WiFi
Thermal Sensitivity
<0.06 °C @ +30 °C 60mK
Calibrated
RSCAL
Minimum Focus Distance
0.5m
Display Size
2.8in
Battery Level Indicator
Yes
Field Of View
50° x 38°
Weight
500g
Maximum Temperature Measurement
+400 °C
IR/Visual Image Combination
Full IR
Other Built-in Measurements
None
Spatial Resolution IFOV
7.6mrad
Accuracy
±2 °C
Dimensions
224 x 77 x 96mm
Visual Camera
Yes
Optional Lenses
None
Image Storage
Micro SD Card
Application
Electrical, HVAC, Industrial, Residential
Model Number p
RS-979E
Страна на произход
China