Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO USB Wifi Microscope, 1280 x 1024 pixels, 50 → 200X Magnification

Номер на артикул на RS: 913-2480Марка: RS PRO
brand-logo
Преглед на всички в Микроскопи

Технически документи

Спецификации

Brand

RS Pro

Magnification Power

50 → 200X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

Yes

Battery Type

Internal Rechargeable

Weight

0.088kg

Dimensions

142 x 36mm

Diameter

36mm

Length

142mm

Plug Type

Type C - European Plug

Страна на произход

China

Детайли за продукта

RS Wi-Fi UVW Digital Microscope

Our innovative Mic-Fi hand held digital microscope features in-built WiFi transmission, breaking away from the conception of traditional microscopes. The option of viewing magnified objects under LED white light or UV lighting makes this microscope ideal for use in forensics and biomedical applications.
By downloading the Mic-Fi companion app from the App store or Google play, the microscope transmits directly to your smartphone or tablet device. Offering the following functions: measurement, conservation, copy and transfer of images and video.
The microscope can also output to a computer via the included USB cable.

Main applications:

Industrial inspection - Electronics/mechanical assembly
Quality control - Scientific teaching tool
School research tool - Printing inspection - Textile inspection
Medical analysis - Dermatology (skin/scalp) exam
Trichology inspection - Insect dissection/observation
Plant dissection/observation - Jewellery Inspection
Reading aid - Forensics

Features and Benefits

For use with Windows, OS X, iOS or Android operating systems
Magnification: 5x - 200x
Handheld
Adjustable white LED and UV white lighting
1.3 MP CMOS 1/4 in sensor
USB 2.0 Connection
Up to 30 fps
In-built WiFi transmission
Colour digital microscope
5 m maximum wireless transmission distance
Li-ion Battery offers a continuous working time of 2 hours
Can be charged form a laptop or PC via USB
Available with UK or EURO Plug types

Plug Options

RS stock no: 913-2522 UK plug
RS stock no: 913-2480 Euro plug

Supplied with

Transparent Cap, USB ac adapter, USB cable, Plastic Stand, Line Calibration Ruler, Quick start guide

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 417,99

€ 417,99 Всеки (ex VAT)

RS PRO USB Wifi Microscope, 1280 x 1024 pixels, 50 → 200X Magnification

€ 417,99

€ 417,99 Всеки (ex VAT)

RS PRO USB Wifi Microscope, 1280 x 1024 pixels, 50 → 200X Magnification
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Magnification Power

50 → 200X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

Yes

Battery Type

Internal Rechargeable

Weight

0.088kg

Dimensions

142 x 36mm

Diameter

36mm

Length

142mm

Plug Type

Type C - European Plug

Страна на произход

China

Детайли за продукта

RS Wi-Fi UVW Digital Microscope

Our innovative Mic-Fi hand held digital microscope features in-built WiFi transmission, breaking away from the conception of traditional microscopes. The option of viewing magnified objects under LED white light or UV lighting makes this microscope ideal for use in forensics and biomedical applications.
By downloading the Mic-Fi companion app from the App store or Google play, the microscope transmits directly to your smartphone or tablet device. Offering the following functions: measurement, conservation, copy and transfer of images and video.
The microscope can also output to a computer via the included USB cable.

Main applications:

Industrial inspection - Electronics/mechanical assembly
Quality control - Scientific teaching tool
School research tool - Printing inspection - Textile inspection
Medical analysis - Dermatology (skin/scalp) exam
Trichology inspection - Insect dissection/observation
Plant dissection/observation - Jewellery Inspection
Reading aid - Forensics

Features and Benefits

For use with Windows, OS X, iOS or Android operating systems
Magnification: 5x - 200x
Handheld
Adjustable white LED and UV white lighting
1.3 MP CMOS 1/4 in sensor
USB 2.0 Connection
Up to 30 fps
In-built WiFi transmission
Colour digital microscope
5 m maximum wireless transmission distance
Li-ion Battery offers a continuous working time of 2 hours
Can be charged form a laptop or PC via USB
Available with UK or EURO Plug types

Plug Options

RS stock no: 913-2522 UK plug
RS stock no: 913-2480 Euro plug

Supplied with

Transparent Cap, USB ac adapter, USB cable, Plastic Stand, Line Calibration Ruler, Quick start guide

Може да се интересувате от