RS PRO USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 120 x 90pixel Detector Resolution With RS Calibration

Технически документи
Спецификации
Brand
RS ProTemperature Measurement Range
-20 → +550 °C
Detector Resolution
120 x 90pixel
Interface Type
USB, Wi-Fi
Thermal Sensitivity
50mK
Best Temperature Measurement Accuracy
±2°C
Focus Type
Focus-Free
Calibrated
RSCAL
Refresh Rate
25Hz
Minimum Focus Distance
0.5m
Display Size
2.8in
Field Of View
50 x 37°
Vertical Field of View
37°
Accuracy
±2°C
Dimensions
224 x 77 x 96mm
Visual Camera
Yes
Dimensions L x W x D
224 x 77 x 96mm
Maximum Temperature Measurement
+550 °C
Image Storage
Internal Storage, Micro SD Card
Application
Thermal Imaging
Depth
96mm
Horizontal Field of View
50°
Страна на произход
China
€ 598,69
€ 598,69 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 598,69
€ 598,69 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProTemperature Measurement Range
-20 → +550 °C
Detector Resolution
120 x 90pixel
Interface Type
USB, Wi-Fi
Thermal Sensitivity
50mK
Best Temperature Measurement Accuracy
±2°C
Focus Type
Focus-Free
Calibrated
RSCAL
Refresh Rate
25Hz
Minimum Focus Distance
0.5m
Display Size
2.8in
Field Of View
50 x 37°
Vertical Field of View
37°
Accuracy
±2°C
Dimensions
224 x 77 x 96mm
Visual Camera
Yes
Dimensions L x W x D
224 x 77 x 96mm
Maximum Temperature Measurement
+550 °C
Image Storage
Internal Storage, Micro SD Card
Application
Thermal Imaging
Depth
96mm
Horizontal Field of View
50°
Страна на произход
China