RS PRO USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 120 x 90pixel Detector Resolution

Технически документи
Спецификации
Brand
RS ProTemperature Measurement Range
-20 → +550 °C
Detector Resolution
120 x 90pixel
Interface Type
USB, Wi-Fi
Thermal Sensitivity
80mK
Best Temperature Measurement Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Focus Type
Focus-Free
Refresh Rate
50Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Image Storage
Internal Storage, Micro SD Card
Visual Camera
Yes
Dimensions L x W x D
133 x 87 x 24mm
Vertical Field of View
37°
Image Enhancement
IR-Fusion
Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Field Of View
50 x 37°
Depth
24mm
Application
Thermal Imaging
Horizontal Field of View
50°
Dimensions
133 x 87 x 24mm
Maximum Temperature Measurement
+550 °C
Страна на произход
China
€ 683,51
€ 683,51 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 683,51
€ 683,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProTemperature Measurement Range
-20 → +550 °C
Detector Resolution
120 x 90pixel
Interface Type
USB, Wi-Fi
Thermal Sensitivity
80mK
Best Temperature Measurement Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Focus Type
Focus-Free
Refresh Rate
50Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Image Storage
Internal Storage, Micro SD Card
Visual Camera
Yes
Dimensions L x W x D
133 x 87 x 24mm
Vertical Field of View
37°
Image Enhancement
IR-Fusion
Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Field Of View
50 x 37°
Depth
24mm
Application
Thermal Imaging
Horizontal Field of View
50°
Dimensions
133 x 87 x 24mm
Maximum Temperature Measurement
+550 °C
Страна на произход
China