RS PRO USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 120 x 90pixel Detector Resolution With RS Calibration

Номер на артикул на RS: 566-352Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Temperature Measurement Range

-20 → +550 °C

Detector Resolution

120 x 90pixel

Interface Type

USB, Wi-Fi

Thermal Sensitivity

50mK

Best Temperature Measurement Accuracy

±2°C

Focus Type

Focus-Free

Calibrated

RSCAL

Refresh Rate

25Hz

Minimum Focus Distance

0.5m

Display Size

2.8in

Vertical Field of View

37°

Accuracy

±2°C

Field Of View

50 x 37°

Depth

96mm

Application

Thermal Imaging

Horizontal Field of View

50°

Dimensions

224 x 77 x 96mm

Maximum Temperature Measurement

+550 °C

Image Storage

Internal Storage, Micro SD Card

Visual Camera

Yes

Dimensions L x W x D

224 x 77 x 96mm

Страна на произход

China

€ 584,70

€ 584,70 Всеки (ex VAT)

RS PRO USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 120 x 90pixel Detector Resolution With RS Calibration

€ 584,70

€ 584,70 Всеки (ex VAT)

RS PRO USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 120 x 90pixel Detector Resolution With RS Calibration

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Temperature Measurement Range

-20 → +550 °C

Detector Resolution

120 x 90pixel

Interface Type

USB, Wi-Fi

Thermal Sensitivity

50mK

Best Temperature Measurement Accuracy

±2°C

Focus Type

Focus-Free

Calibrated

RSCAL

Refresh Rate

25Hz

Minimum Focus Distance

0.5m

Display Size

2.8in

Vertical Field of View

37°

Accuracy

±2°C

Field Of View

50 x 37°

Depth

96mm

Application

Thermal Imaging

Horizontal Field of View

50°

Dimensions

224 x 77 x 96mm

Maximum Temperature Measurement

+550 °C

Image Storage

Internal Storage, Micro SD Card

Visual Camera

Yes

Dimensions L x W x D

224 x 77 x 96mm

Страна на произход

China