Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO USB USB Microscope, 1600 x 1200 pixel, 10 → 230 Magnification

Номер на артикул на RS: 800-3076Марка: RS PRO
brand-logo
Преглед на всички в Микроскопи

Технически документи

Спецификации

Brand

RS Pro

Magnification Power

10 → 230

Frame rate

30fps

Resolution

1600 x 1200 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

No

Dimensions

102 x 30mm

Diameter

30mm

Plug Type

USB

Length

102mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Digital Microscope 2M

RS Pro microscope boasting a high resolution 2 mega pixel sensor. This digital microscope can be used for a range of applications from schools to pathology labs. RS Pro microscopes also benefit from having low minimum computer requirements

Features and Benefits

• 1/3.2 in sensor
• Still and video 1600 x 1200 resolution
• VSAC Variable Semi-Automatic Calibration
• DMM Dynamic Measurement
• Auto white balance and exposure
• 8 adjustable LED's
• Powered by USB

Supplied with

1 x Digi Scope, 1 x Stand/block/tip/bag, 1 x User Guide and 1 x Gift Box

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO USB USB Microscope, 1600 x 1200 pixel, 10 → 230 Magnification

P.O.A.

RS PRO USB USB Microscope, 1600 x 1200 pixel, 10 → 230 Magnification
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Magnification Power

10 → 230

Frame rate

30fps

Resolution

1600 x 1200 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

No

Dimensions

102 x 30mm

Diameter

30mm

Plug Type

USB

Length

102mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Digital Microscope 2M

RS Pro microscope boasting a high resolution 2 mega pixel sensor. This digital microscope can be used for a range of applications from schools to pathology labs. RS Pro microscopes also benefit from having low minimum computer requirements

Features and Benefits

• 1/3.2 in sensor
• Still and video 1600 x 1200 resolution
• VSAC Variable Semi-Automatic Calibration
• DMM Dynamic Measurement
• Auto white balance and exposure
• 8 adjustable LED's
• Powered by USB

Supplied with

1 x Digi Scope, 1 x Stand/block/tip/bag, 1 x User Guide and 1 x Gift Box

Може да се интересувате от