RS PRO USB C to VGA Adapter, USB 3.0, 1 Supported Display(s) - 1920 x 1080 Maximum Resolution

Технически документи
Спецификации
Brand
RS ProVideo Connection Type
VGA
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.0
Maximum Resolution
1920 x 1080
Страна на произход
China
Детайли за продукта
RS Pro USB-C to VGA Adapter
The RS Pro USB-C to VGA Adapter is designed for connecting PCs with built-in USB-C connector to VGA devices. Allowing you to mirror signals or extend your screen, with this plug and play with no need to reboot your computer. The USB Type-C alternate mode enables DisplayPort capabilities over the new, slim, reversible USB Type-C connector. Simply connect the VGA monitor to PC via the adapter and you are able to use either mirror mode or extended mode.
Features and Benefits
Offers the option to mirror, extend or project though a single USB port
Supports resolutions up to 1920 x 1080 pixels @60 Hz
Suitable for computers and smart devices with USB-C ports
Easy to use
USB Video Adapter
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProVideo Connection Type
VGA
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.0
Maximum Resolution
1920 x 1080
Страна на произход
China
Детайли за продукта
RS Pro USB-C to VGA Adapter
The RS Pro USB-C to VGA Adapter is designed for connecting PCs with built-in USB-C connector to VGA devices. Allowing you to mirror signals or extend your screen, with this plug and play with no need to reboot your computer. The USB Type-C alternate mode enables DisplayPort capabilities over the new, slim, reversible USB Type-C connector. Simply connect the VGA monitor to PC via the adapter and you are able to use either mirror mode or extended mode.
Features and Benefits
Offers the option to mirror, extend or project though a single USB port
Supports resolutions up to 1920 x 1080 pixels @60 Hz
Suitable for computers and smart devices with USB-C ports
Easy to use