RS PRO USB 2.0, Male USB A to Male Lightning, 2m

Технически документи
Спецификации
Brand
RS ProLength
2m
Connector 1
USB A
Connector 2
Lightning
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Mounting Type
Cable Mount
Standards Met
CE UKCA, REACH, ROHS
Contact Material
Nickle
Страна на произход
China
€ 22,68
€ 22,68 Всеки (ex VAT)
1
€ 22,68
€ 22,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLength
2m
Connector 1
USB A
Connector 2
Lightning
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Mounting Type
Cable Mount
Standards Met
CE UKCA, REACH, ROHS
Contact Material
Nickle
Страна на произход
China