RS PRO USB 2.0, Male USB A to Female USB A, 1m

Технически документи
Спецификации
Brand
RS ProLength
1m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
White
Standards Met
CE, REACH
Connector A
USB A
Connector A Gender
Male
Connector B Gender
Female
Connector B
USB A
Страна на произход
China
€ 2,33
€ 2,33 Всеки (ex VAT)
1
€ 2,33
€ 2,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLength
1m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
White
Standards Met
CE, REACH
Connector A
USB A
Connector A Gender
Male
Connector B Gender
Female
Connector B
USB A
Страна на произход
China