RS PRO USA Mains Plug, 30A Black, Cable Mount Nylon Quick Connect, 125 V

Технически документи
Спецификации
Brand
RS ProPlug/Socket
Plug
Country
USA
Current Rating
30A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
NEMA L5 - 30P
Voltage Rating
125 V
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Nylon
Termination Method
Quick Connect
Contact Material
Copper Alloy
Minimum Cable Diameter
9.14mm
Maximum Cable Diameter
23.62mm
Cable Diameter
9.14 → 23.62mm
Страна на произход
India
Детайли за продукта
RS NEMA L5 Twist Lock Plugs, 125V
NEMA connectors are power plugs and receptacles used for AC mains electricity in North America and other countries that use the standards set by the US National Electrical Manufacturers Association. These NEMA L5 twist-lock plugs have a voltage rating of 125V and come in 20A and 30A versions. The twist-lock plug guarantees a more reliable connection, where vibration or incidental impact could disconnect a normal plug. Ideal applications of the NEMA twist-lock plug are in industrial and commercial settings.
Twist-Lock technology provides more reliability
22/30A -125Vac
Insulation resistance at 500Vdc 100 Mohms per minute
H.V. Breakdown test for 1 minute 2kVac
Screw type terminals
Temperature range 0°C to 75°C
Ideal for industrial and commercial applications
Standards
UL-498, NEMA WD 6:2003, CSA C22.2 No.42
€ 19,95
€ 19,95 Всеки (ex VAT)
1
€ 19,95
€ 19,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 19,95 |
10 - 49 | € 18,97 |
50+ | € 17,97 |
Технически документи
Спецификации
Brand
RS ProPlug/Socket
Plug
Country
USA
Current Rating
30A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
NEMA L5 - 30P
Voltage Rating
125 V
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Nylon
Termination Method
Quick Connect
Contact Material
Copper Alloy
Minimum Cable Diameter
9.14mm
Maximum Cable Diameter
23.62mm
Cable Diameter
9.14 → 23.62mm
Страна на произход
India
Детайли за продукта
RS NEMA L5 Twist Lock Plugs, 125V
NEMA connectors are power plugs and receptacles used for AC mains electricity in North America and other countries that use the standards set by the US National Electrical Manufacturers Association. These NEMA L5 twist-lock plugs have a voltage rating of 125V and come in 20A and 30A versions. The twist-lock plug guarantees a more reliable connection, where vibration or incidental impact could disconnect a normal plug. Ideal applications of the NEMA twist-lock plug are in industrial and commercial settings.
Twist-Lock technology provides more reliability
22/30A -125Vac
Insulation resistance at 500Vdc 100 Mohms per minute
H.V. Breakdown test for 1 minute 2kVac
Screw type terminals
Temperature range 0°C to 75°C
Ideal for industrial and commercial applications
Standards
UL-498, NEMA WD 6:2003, CSA C22.2 No.42