RS PRO USA Mains Plug, 20A Black, Cable Mount Quick Connect, 125 V

Номер на артикул на RS: 817-9378Марка: RS PRO
brand-logo
Преглед на всички в Mains Plugs

Технически документи

Спецификации

Brand

RS Pro

Plug/Socket

Plug

Country

USA

Current Rating

20A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

NEMA L5 - 20P

Voltage Rating

125 V

Pole Format

2P+E

Colour

Black

Gender

Male

Termination Method

Quick Connect

Страна на произход

India

Детайли за продукта

RS NEMA L5 Twist Lock Plugs, 125V

NEMA connectors are power plugs and receptacles used for AC mains electricity in North America and other countries that use the standards set by the US National Electrical Manufacturers Association. These NEMA L5 twist-lock plugs have a voltage rating of 125V and come in 20A and 30A versions. The twist-lock plug guarantees a more reliable connection, where vibration or incidental impact could disconnect a normal plug. Ideal applications of the NEMA twist-lock plug are in industrial and commercial settings.

Twist-Lock technology provides more reliability
22/30A -125Vac
Insulation resistance at 500Vdc 100 Mohms per minute
H.V. Breakdown test for 1 minute 2kVac
Screw type terminals
Temperature range 0°C to 75°C
Ideal for industrial and commercial applications

Standards

UL-498, NEMA WD 6:2003, CSA C22.2 No.42

Може да се интересувате от

€ 19,37

€ 19,37 Всеки (ex VAT)

RS PRO USA Mains Plug, 20A Black, Cable Mount Quick Connect, 125 V

€ 19,37

€ 19,37 Всеки (ex VAT)

RS PRO USA Mains Plug, 20A Black, Cable Mount Quick Connect, 125 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 19,37
10 - 49€ 18,42
50+€ 17,40
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Plug/Socket

Plug

Country

USA

Current Rating

20A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

NEMA L5 - 20P

Voltage Rating

125 V

Pole Format

2P+E

Colour

Black

Gender

Male

Termination Method

Quick Connect

Страна на произход

India

Детайли за продукта

RS NEMA L5 Twist Lock Plugs, 125V

NEMA connectors are power plugs and receptacles used for AC mains electricity in North America and other countries that use the standards set by the US National Electrical Manufacturers Association. These NEMA L5 twist-lock plugs have a voltage rating of 125V and come in 20A and 30A versions. The twist-lock plug guarantees a more reliable connection, where vibration or incidental impact could disconnect a normal plug. Ideal applications of the NEMA twist-lock plug are in industrial and commercial settings.

Twist-Lock technology provides more reliability
22/30A -125Vac
Insulation resistance at 500Vdc 100 Mohms per minute
H.V. Breakdown test for 1 minute 2kVac
Screw type terminals
Temperature range 0°C to 75°C
Ideal for industrial and commercial applications

Standards

UL-498, NEMA WD 6:2003, CSA C22.2 No.42

Може да се интересувате от