RS PRO Unterminated Straight Type A US Plug Plug Power Cord, 2m

Номер на артикул на RS: 731-6179Марка: RS PRO
brand-logo
Преглед на всички в Захранващи жици

Технически документи

Спецификации

Brand

RS Pro

Connector 1

Unterminated

Connector 2

Type A US Plug

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Length

2m

Voltage Rating

125 V

Current Rating

10A

Sheath Colour

Black

Standards Met

CSA, UL

Cross Sectional Area

0.824mm²

Outer Sheath Material

PVC

Страна на произход

China

Детайли за продукта

US Plug to Unterminated End

Brought to you under the trusted RS Brand, this 2 pole American mains plug is moulded to 2m of SPT 2x18 a.w.g. UL listed cable, and is conveniently pre-stripped at the unterminated end.

Warning

The free end of all unterminated cable assemblies must be terminated prior to inserting the mains plug into a live socket

Approvals

SAA

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Може да се интересувате от
RS PRO power cord, 2m
P.O.A.Всеки (ex VAT)
Connector,power,plug,American,
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 6,19

€ 6,19 Всеки (ex VAT)

RS PRO Unterminated Straight Type A US Plug Plug Power Cord, 2m

€ 6,19

€ 6,19 Всеки (ex VAT)

RS PRO Unterminated Straight Type A US Plug Plug Power Cord, 2m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO power cord, 2m
P.O.A.Всеки (ex VAT)
Connector,power,plug,American,
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Connector 1

Unterminated

Connector 2

Type A US Plug

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Length

2m

Voltage Rating

125 V

Current Rating

10A

Sheath Colour

Black

Standards Met

CSA, UL

Cross Sectional Area

0.824mm²

Outer Sheath Material

PVC

Страна на произход

China

Детайли за продукта

US Plug to Unterminated End

Brought to you under the trusted RS Brand, this 2 pole American mains plug is moulded to 2m of SPT 2x18 a.w.g. UL listed cable, and is conveniently pre-stripped at the unterminated end.

Warning

The free end of all unterminated cable assemblies must be terminated prior to inserting the mains plug into a live socket

Approvals

SAA

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Може да се интересувате от
RS PRO power cord, 2m
P.O.A.Всеки (ex VAT)
Connector,power,plug,American,
P.O.A.Each (In a Pack of 5) (ex VAT)