Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Unterminated CEE 7/7 Plug Power Cord, 1.8m

Номер на артикул на RS: 626-6593Марка: RS PRO
brand-logo
Преглед на всички в Захранващи жици

Технически документи

Спецификации

Brand

RS Pro

Connector 1

Unterminated

Connector 2

CEE 7/7

Connector 2 Gender

Male

Length

1.8m

Voltage Rating

250 V

Current Rating

2.5 A

Sheath Colour

Black

Outer Sheath Material

PVC

Страна на произход

China

Детайли за продукта

RS Pro Unterminated Europlug Power Cord

From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a 2-pin Europlug mains plug on one end, the other end is unterminated to allow direct soldering into a connector or directly into a piece of equipment. The power lead features an integrated strain relief that provides additional protection and support to the connection to prevent damage due to excessive bending

What is a Power Cable Assembly?

Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, or just one. Depending on the application, there are various types to suit a wide range of requirements.

What is a Europlug?

This cable assembly is terminated one end with a moulded Europlug (CEE 7/16) which is flat with two round pins. This plug is rated for voltages up to 250 V and for currents up to 2.5 A and is used for connecting low power Class II appliances to round pin domestic power sockets used across Europe

Harmonised Cable

This power lead has a H05VV-F harmonised cable which means it belongs to the Harmonised reference system and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.

Features and Benefits

• Flexible and durable H05VV-F harmonised cable with flexible wire strands and PVC insulation and sheath
• 2 pin 2.5 A Europlug
• Reliable integrated strain relief for connection support and protection
• Unterminated one end for customer installations
• 1.8 m lead length

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,54

€ 4,54 Всеки (ex VAT)

RS PRO Unterminated CEE 7/7 Plug Power Cord, 1.8m

€ 4,54

€ 4,54 Всеки (ex VAT)

RS PRO Unterminated CEE 7/7 Plug Power Cord, 1.8m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,54
10 - 24€ 4,25
25 - 49€ 4,12
50+€ 3,92
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Connector 1

Unterminated

Connector 2

CEE 7/7

Connector 2 Gender

Male

Length

1.8m

Voltage Rating

250 V

Current Rating

2.5 A

Sheath Colour

Black

Outer Sheath Material

PVC

Страна на произход

China

Детайли за продукта

RS Pro Unterminated Europlug Power Cord

From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a 2-pin Europlug mains plug on one end, the other end is unterminated to allow direct soldering into a connector or directly into a piece of equipment. The power lead features an integrated strain relief that provides additional protection and support to the connection to prevent damage due to excessive bending

What is a Power Cable Assembly?

Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, or just one. Depending on the application, there are various types to suit a wide range of requirements.

What is a Europlug?

This cable assembly is terminated one end with a moulded Europlug (CEE 7/16) which is flat with two round pins. This plug is rated for voltages up to 250 V and for currents up to 2.5 A and is used for connecting low power Class II appliances to round pin domestic power sockets used across Europe

Harmonised Cable

This power lead has a H05VV-F harmonised cable which means it belongs to the Harmonised reference system and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.

Features and Benefits

• Flexible and durable H05VV-F harmonised cable with flexible wire strands and PVC insulation and sheath
• 2 pin 2.5 A Europlug
• Reliable integrated strain relief for connection support and protection
• Unterminated one end for customer installations
• 1.8 m lead length

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Може да се интересувате от