RS PRO Unscented Foaming Hand Cleaner Moisturising with Anti-Bacterial Properties - 500 ml Pump Bottle
Номер на артикул на RS: 276-8041Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProPackage Size
500 ml
Package Type
Pump Bottle
Special Features
Moisturising
Sanitizer Type
Liquid
Fragrance
Unscented
Anti-Bacterial
Yes
Colour
Green
Страна на произход
United Kingdom
€ 149,45
€ 12,454 Each (In a Pack of 12) (ex VAT)
RS PRO Unscented Foaming Hand Cleaner Moisturising with Anti-Bacterial Properties - 500 ml Pump Bottle
12
€ 149,45
€ 12,454 Each (In a Pack of 12) (ex VAT)
RS PRO Unscented Foaming Hand Cleaner Moisturising with Anti-Bacterial Properties - 500 ml Pump Bottle
Информацията за складовите наличности временно не е налична.
12
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProPackage Size
500 ml
Package Type
Pump Bottle
Special Features
Moisturising
Sanitizer Type
Liquid
Fragrance
Unscented
Anti-Bacterial
Yes
Colour
Green
Страна на произход
United Kingdom