Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Universal Joint, Single, Plain, Bore 10mm, 48mm Length

Номер на артикул на RS: 790-6703Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Bore

10mm

Number of Joints

Single

Hub Outer Diameter

22mm

Overall Length

48mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm

Страна на произход

China

Детайли за продукта

Single Universal Joint with Plain Bearing

Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. These plain bearing universal couplings are suitable for applications with a maximum speed of 1000 rpm and an operating angle of between 3 and 45 degrees. The use of a gaiter and regular lubrication is recommended with plain bearing couplings to ensure longevity of service.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 33,04

€ 33,04 Всеки (ex VAT)

RS PRO Universal Joint, Single, Plain, Bore 10mm, 48mm Length

€ 33,04

€ 33,04 Всеки (ex VAT)

RS PRO Universal Joint, Single, Plain, Bore 10mm, 48mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 33,04
5 - 9€ 32,37
10 - 24€ 31,72
25+€ 31,05
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Bore

10mm

Number of Joints

Single

Hub Outer Diameter

22mm

Overall Length

48mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm

Страна на произход

China

Детайли за продукта

Single Universal Joint with Plain Bearing

Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. These plain bearing universal couplings are suitable for applications with a maximum speed of 1000 rpm and an operating angle of between 3 and 45 degrees. The use of a gaiter and regular lubrication is recommended with plain bearing couplings to ensure longevity of service.

Може да се интересувате от