RS PRO Universal Joint, Single, Needle Roller, Bore 10mm, 48mm Length

Номер на артикул на RS: 790-6772Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Bore

10mm

Number of Joints

Single

Hub Outer Diameter

22mm

Overall Length

48mm

Joint Type

Needle Roller

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

200Nm

Material

Steel

Maximum Speed

4000rpm

Детайли за продукта

Single Universal Joint with Needle Roller Bearing

Carbon steel universal joints for connecting equipment where there is a misalignment greater than 5 degrees up to an angle of 45 degrees. Fitted with needle bearings lubricated for a lifetime and requiring no maintenance, suitable for applications with speeds of up to 4000 rpm. Smooth and silent operation, suitable applications include connection of conveyers, line shafts and drive shafts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 69,27

€ 69,27 Всеки (ex VAT)

RS PRO Universal Joint, Single, Needle Roller, Bore 10mm, 48mm Length

€ 69,27

€ 69,27 Всеки (ex VAT)

RS PRO Universal Joint, Single, Needle Roller, Bore 10mm, 48mm Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 69,27
5 - 9€ 67,89
10 - 24€ 66,50
25+€ 65,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Bore

10mm

Number of Joints

Single

Hub Outer Diameter

22mm

Overall Length

48mm

Joint Type

Needle Roller

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

200Nm

Material

Steel

Maximum Speed

4000rpm

Детайли за продукта

Single Universal Joint with Needle Roller Bearing

Carbon steel universal joints for connecting equipment where there is a misalignment greater than 5 degrees up to an angle of 45 degrees. Fitted with needle bearings lubricated for a lifetime and requiring no maintenance, suitable for applications with speeds of up to 4000 rpm. Smooth and silent operation, suitable applications include connection of conveyers, line shafts and drive shafts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от