RS PRO Universal Electronic Sounder, 12 → 80 V dc, 97dB at 1 m, DC, Single-Tone

Номер на артикул на RS: 235-405Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

12 → 80 V dc

Decibels at 1 Metre

97dB

Current Type

DC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Universal

Application Type

Sounder

Maximum Decibel

97dB

Base Length

102mm

Minimum Temperature

-30°C

Standards Met

EMC, RoHS Compliant

Housing Material

Glass Filled Nylon

Base Width

41mm

Maximum Temperature

+70°C

Special Features

Pressure Washable & Fully Weatherproof

Страна на произход

United Kingdom

€ 41,39

€ 41,39 Всеки (ex VAT)

RS PRO Universal Electronic Sounder, 12 → 80 V dc, 97dB at 1 m, DC, Single-Tone

€ 41,39

€ 41,39 Всеки (ex VAT)

RS PRO Universal Electronic Sounder, 12 → 80 V dc, 97dB at 1 m, DC, Single-Tone

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

12 → 80 V dc

Decibels at 1 Metre

97dB

Current Type

DC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Universal

Application Type

Sounder

Maximum Decibel

97dB

Base Length

102mm

Minimum Temperature

-30°C

Standards Met

EMC, RoHS Compliant

Housing Material

Glass Filled Nylon

Base Width

41mm

Maximum Temperature

+70°C

Special Features

Pressure Washable & Fully Weatherproof

Страна на произход

United Kingdom