RS PRO Universal Electronic Sounder, 12 → 80 V dc, 107dB at 1 m, DC, Single-Tone

Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 → 80 V dc
Decibels at 1 Metre
107dB
Current Type
DC
Number Of Tones
1
Housing Colour
Black
Mounting Style
Universal
Application Type
Sounder
Maximum Decibel
107dB
Base Length
102mm
Minimum Temperature
-30°C
Standards Met
EMC, RoHS Compliant
Housing Material
Glass Filled Nylon
Base Width
41mm
Maximum Temperature
+70°C
Special Features
Pressure Washable & Fully Weatherproof
€ 41,39
€ 41,39 Всеки (ex VAT)
1
€ 41,39
€ 41,39 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 → 80 V dc
Decibels at 1 Metre
107dB
Current Type
DC
Number Of Tones
1
Housing Colour
Black
Mounting Style
Universal
Application Type
Sounder
Maximum Decibel
107dB
Base Length
102mm
Minimum Temperature
-30°C
Standards Met
EMC, RoHS Compliant
Housing Material
Glass Filled Nylon
Base Width
41mm
Maximum Temperature
+70°C
Special Features
Pressure Washable & Fully Weatherproof