RS PRO Unipolar Hybrid Stepper Motor 1.8°, 0.50Nm, 5.1 V dc, 1 A, 8 Wires

Номер на артикул на RS: 440-442Марка: RS PRO
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

RS Pro

Shaft Diameter

6.35mm

Current Rating

1 A

Step Angle

1.8°

Depth

50.5mm

Standards Met

RoHS Compliant

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Stepper Motors With/Without Rear Shaft Extensions

RS Pro stepper motors with 6 or 8 lead configuration.

Features and Benefits

High quality
High reliability
Innovative
Advanced technology
Low noise and low vibration
Proper torque
Smooth run

Product Application Information

Computer controlled stepper motors are a type of motion-control positioning system. They are typically digitally controlled as part of an open loop system for use in holding or positioning applications.

In the field of lasers and optics they are frequently used in precision positioning equipment such as linear actuators, linear stages, rotation stages, goniometers, and mirror mounts. Other uses are in packaging machinery, and positioning of valve pilot stages for fluid control systems.

Commercially, stepper motors are used in floppy disk drives, flatbed scanners, computer printers, plotters, slot machines, image scanners, compact disc drives, intelligent lighting, camera lenses, CNC machines and, more recently, in 3D printers.

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Unipolar Hybrid Stepper Motor 1.8°, 0.50Nm, 5.1 V dc, 1 A, 8 Wires

P.O.A.

RS PRO Unipolar Hybrid Stepper Motor 1.8°, 0.50Nm, 5.1 V dc, 1 A, 8 Wires
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Shaft Diameter

6.35mm

Current Rating

1 A

Step Angle

1.8°

Depth

50.5mm

Standards Met

RoHS Compliant

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Stepper Motors With/Without Rear Shaft Extensions

RS Pro stepper motors with 6 or 8 lead configuration.

Features and Benefits

High quality
High reliability
Innovative
Advanced technology
Low noise and low vibration
Proper torque
Smooth run

Product Application Information

Computer controlled stepper motors are a type of motion-control positioning system. They are typically digitally controlled as part of an open loop system for use in holding or positioning applications.

In the field of lasers and optics they are frequently used in precision positioning equipment such as linear actuators, linear stages, rotation stages, goniometers, and mirror mounts. Other uses are in packaging machinery, and positioning of valve pilot stages for fluid control systems.

Commercially, stepper motors are used in floppy disk drives, flatbed scanners, computer printers, plotters, slot machines, image scanners, compact disc drives, intelligent lighting, camera lenses, CNC machines and, more recently, in 3D printers.

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Може да се интересувате от